LQFP-48 Microcontrollers - MCU

Results: 1’494
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,32k Flash 865In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 41 I/O 1.71 V 3.6 V + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFP48 470In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 240 MHz 512 kB 64 kB 2 x 16 bit 35 I/O 2.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 2’000In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT LQFP-48 ARM7TDMI-S 32 bit/16 bit 70 MHz 32 kB 8 kB 32 I/O 1.65 V 1.95 V + 85 C Reel, Cut Tape, MouseReel
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART 70In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 32 kB 12 bit 42 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 64 kB 12 kB 12 bit 37 I/O 1.75 V 5.5 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 54In Stock
1’500Expected 8/30/2027
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 1 MB 256 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 3xFlexTimer, 48-LQFP 170In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 168 MHz 128 kB 24 kB 12 bit 38 I/O 1.71 V 3.6 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash ROM, 4KB SRAM, 2 CHs of SPI,1T/8051 130In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8051 8 bit 24 MHz 64 kB 4 kB 12 bit 43 I/O 1.8 V 3.6 V + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU Programmable System- on-Chip 273In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 36 I/O 1.71 V 1.89 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32bM0+64KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP 270In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 68 kB 8 kB 12 bit 42 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 64K flash/8K RAM 248In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 68 kB 2 kB 12 bit 42 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, Flash memory, RAM, GPIO, Capacitive Sensing 128In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 145 kB 12 kB 12 bit 34 I/O 2.4 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 220In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 40 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 3’774In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT LQFP-48 C28x 32 bit 100 MHz 64 kB 24 kB 2 x 12 bit 16 I/O 3.3 V 3.3 V + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 48 165In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 8 bit 40 MHz 16 kB 1 kB 12 bit 40 I/O 2.7 V 5.5 V + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 96KB Flash, 50MHz, QFP 48 378In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HCS12 16 bit 25 MHz 96 kB 4 kB 10 bit 31 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 64KB Flash, LIN, QFP-EP 48 1’195In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HCS12 16 bit 20 MHz 48 kB 2 kB 10 bit 15 I/O 5.5 V 18 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1’135In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 96 kB 8 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5509IPTR A 595-MSP430F5509IPTR 322In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 24 kB 4 kB 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48 580In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 8 bit 40 MHz 60 kB 2 kB 12 bit 40 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 1’250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 50 MHz 64 kB 16 kB 16 bit 33 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP 1’226In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 100 MHz 64 kB 16 kB 16 bit 35 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1’250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 370In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 34 I/O 5.5 V 18 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 1’240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 128 kB 8 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C Tray