TSSOP-28 Microcontrollers - MCU

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2353IPW28R A 595-SP430G2353IPW28R 340In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 4 kB 256 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2403IPW28R A 595-SP430G2403IPW28R 129In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 8 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2433IPW28R A 595-SP430G2433IPW28R 133In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 8 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2020TP A 595-MSP430I2020TPWR 231In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 16 kB 1 kB 24 bit 12 I/O 2.2 V 3.6 V + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2021TP A 595-MSP430I2021TPWR 135In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16.384 MHz 32 kB 2 kB 24 bit 12 I/O 2.2 V 3.6 V + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2041TP A 595-MSP430I2041TPWR 71In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16.384 MHz 32 kB 2 kB 24 bit 12 I/O 2.2 V 3.6 V + 105 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 25 GPIO BB5 8-bit MCU 86In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 16 kB 1.28 kB 16 I/O 1.8 V 5.5 V + 85 C Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28 46In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+125degC, Automotive Qualified, SOP 28 76In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 28 40In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 32 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5722IPWR A 595-MSP430FR5722IPWR 158In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 1 kB No ADC 21 I/O 2 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5724IPWR A 595-MSP430FR5724IPWR 248In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 1 kB 10 bit 21 I/O 2 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2153IPW28R A 595-SP430G2153IPW28R 20In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 1 kB 256 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2233IPW28R A 595-SP430G2233IPW28R 267In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 2 kB 256 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2253IPW28R A 595-SP430G2253IPW28R 462In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 2 kB 256 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2553IPW28 A 595-MSP430G2553IPW28
8’639Expected 8/14/2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 16 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28
50Expected 8/12/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 32 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 85 C Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C
50Expected 8/24/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 8052 8 bit 16.78 MHz 8 kB 256 B 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Tube
Nuvoton ARM Microcontrollers - MCU 32-bit M0+Flash/RAM=16KB/2KB + SPROM 512B + 9xADC +3xUART Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 16 kB 2 kB 12 bit 23 I/O 1.8 V 3.6 V + 105 C Tube
Nuvoton ARM Microcontrollers - MCU M0-32Kflash+4KRAM+UART+SPI+USCI+PWM+ADC+USB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 16 kB 2 kB 12 bit 19 I/O 1.8 V 3.6 V + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 16 KB Flash, 4K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 16 kB 4 kB 12 bit 26 I/O 2.4 V 5.5 V + 125 C Tube
Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O 2.4 V 5.5 V + 125 C Tube
Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, Automotive Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O 2.4 V 5.5 V + 125 C Tube
Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, Automotive Non-Stocked Lead-Time 26 Weeks
Min.: 4’000
Mult.: 4’000
: 4’000

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O 2.4 V 5.5 V + 125 C Reel
Nuvoton ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M23 32 bit 48 MHz 32 kB 8 kB 12 bit 23 I/O 1.75 V 5.5 V + 105 C Tube