STM32 Microcontrollers - MCU

Results: 4’021
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1’534In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1’526In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1’476In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1’166In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1’576In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet 776In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-64 ARM Cortex M33 32 bit 144 MHz 1 MB 256 kB 12 bit 52 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300In Stock
Min.: 1
Mult.: 1
Max.: 50

Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 272In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 292In Stock
Min.: 1
Mult.: 1
Max.: 50

Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 283In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 1’554In Stock
1’560Expected 1/29/2027
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 12 bit 27 I/O 1.71 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2’774In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 20 I/O 1.71 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 67In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M3 32 bit 120 MHz 768 kB 128 kB 12 bit 140 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 1’544In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 1’578In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 105In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT LQFP-32 ARM Cortex M33 32 bit 144 MHz 256 kB 64 kB 12 bit 25 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 891In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 653In Stock
2’940Expected 9/10/2026
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 147In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT LQFP-80 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 66 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 98In Stock
1’920On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-64 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 52 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 47In Stock
360Expected 3/1/2027
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 120In Stock
Min.: 1
Mult.: 1
Max.: 25

Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 26In Stock
540Expected 3/1/2027
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89In Stock
Min.: 1
Mult.: 1
Max.: 20

LQFP-48 + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90In Stock
Min.: 1
Mult.: 1
Max.: 20

UFQFPN-48 + 85 C Tray