Toshiba ARM Microcontrollers - MCU

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP100 1’794In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 92 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA 1’765In Stock
Min.: 1
Mult.: 1

TMPM333FDFG SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 10 bit 64 MHz 68 I/O 64 kB 2.7 V 3.6 V 0 C + 70 C Tray
Toshiba ARM Microcontrollers - MCU 32b ARM Cortex-M3 512kB ROM 128 RAM 634In Stock
Min.: 1
Mult.: 1

TMPM369FDFG SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 80 MHz 102 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QP64 1’461In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 12 bit 120 MHz 57 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP128 1’795In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M3 32 bit 12 bit 120 MHz 118 I/O 130 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP144 1’194In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 32 bit 12 bit 120 MHz 134 I/O 130 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP144 598In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 32 bit 12 bit 120 MHz 135 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU Hi-perf 32-B MCU 16kb RAM Flash 29In Stock
Min.: 1
Mult.: 1

TMPM380FYFG SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 40 MHz 83 I/O 16 kB 4 V 5.5 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM 600In Stock
Min.: 1
Mult.: 1

TMPM3HQFDFG SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 80 MHz 134 I/O 64 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1024KB ROM 514KB RA 221In Stock
Min.: 1
Mult.: 1

TMPM46BF10FG SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 71 I/O 514 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU MCU, Cortex M4F, VE, 160MHz, OpAMP (x3), 1024kBFlash/64kBRAM, LQFP100 900In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 1 MB 12 bit 160 MHz 87 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU 158In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 51 I/O 18 KB 2.7 V 5.5 V - 40 C + 105 C


Toshiba ARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE 868In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 160 MHz 87 I/O 24 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP80 2’378In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 12 bit 120 MHz 73 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 1’976In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 93 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 1’800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 93 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MICROCONTROLLER 30In Stock
Min.: 1
Mult.: 1

TMPM362F10FG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 10 bit 64 MHz 120 I/O 64 kB 2.7 V 3.6 V 0 C + 70 C Tray
Toshiba ARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C 4’500Stock Available
Min.: 900
Mult.: 900

Tray
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM Non-Stocked
Min.: 450
Mult.: 90

TMPM036FWFG SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 10 bit 20 MHz 86 I/O 16 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM Non-Stocked
Min.: 900
Mult.: 150

TMPM037FWUG SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 10 bit 20 MHz 52 I/O 16 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU 32b ARM Cortex-M0 M060 128kB Nano Non-Stocked
Min.: 900
Mult.: 900

TMPM061FWFG SMD/SMT LQFP-100 ARM Cortex M0 32 bit 10 bit 16 MHz 64 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM Non-Stocked
Min.: 1’600
Mult.: 160

TMPM066FWUG SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 10 bit 24 MHz 48 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM Non-Stocked
Min.: 2’000
Mult.: 2’000
: 2’000

TMPM067FWQG SMD/SMT QFN-48 ARM Cortex M0 128 kB 32 bit 10 bit 24 MHz 32 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Reel
Toshiba ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM Non-Stocked Lead-Time 24 Weeks
Min.: 450
Mult.: 450

TMPM332FWUG SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 10 bit 40 MHz 44 I/O 8 kB 3.3 V 3.3 V 0 C + 70 C Tray
Toshiba ARM Microcontrollers - MCU MCU 32 Bit RISC Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

TMPM333FWFG SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 10 bit 40 MHz 78 I/O 8 kB 2.7 V 3.6 V - 20 C + 85 C Tray