SOIC-20 MouseReel ARM Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 1’025In Stock
Min.: 1
Mult.: 1
: 1’500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1’455In Stock
Min.: 1
Mult.: 1
: 1’500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash SOIC 4’007In Stock
Min.: 1
Mult.: 1
: 1’500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,INDUSTRIAL, GREEN,1.6-3.6V,48MHz 1’081In Stock
Min.: 1
Mult.: 1
: 1’500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1’200In Stock
Min.: 1
Mult.: 1
: 1’500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 20SOIC 3’284In Stock
3’000Expected 11/2/2026
Min.: 1
Mult.: 1
: 1’500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1’047In Stock
Min.: 1
Mult.: 1
: 2’000

LPC81x SMD/SMT SOIC-20 ARM Cortex M0+ 16 kB 32 bit 30 MHz 18 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel