WQFN-20 ARM Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2’960In Stock
Min.: 1
Mult.: 1
Max.: 1’001
: 3’000

MSPM0C1103 SMD/SMT WQFN-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 2’193In Stock
6’000On Order
Min.: 1
Mult.: 1
Max.: 1’001

MSPM0C1103 SMD/SMT WQFN-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 2’293In Stock
6’000Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 1’001
: 3’000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with
6’000Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 500
: 3’000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 32KB flash, 8KB SRAM, 12-bit ADC, comparator, LIN 20-WQFN -40 to 125
4’998Expected 12/14/2026
Min.: 1
Mult.: 1
: 5’000

MSPM0C1105-Q1 SMD/SMT WQFN-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 64KB flash, 8KB SRAM, 12-bit ADC, comparator, LIN 20-WQFN -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 5’000
Mult.: 5’000
: 5’000

MSPM0C1106-Q1 SMD/SMT WQFN-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5’000

MSPM0C1105 SMD/SMT WQFN-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5’000

MSPM0C1106 SMD/SMT WQFN-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel