5 VDC CAN Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging

Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 1’518In Stock
Min.: 1
Mult.: 1
Max.: 1’518

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tray
Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tray