CAN Interface IC

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Microchip Technology CAN Interface IC CAN FD Transceiver 1’677In Stock
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 1’036In Stock
1’980Expected 8/21/2026
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 786In Stock
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1’136In Stock
Min.: 1
Mult.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 267In Stock
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 3’235In Stock
Min.: 1
Mult.: 1
: 3’300

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 276In Stock
480Expected 8/31/2026
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 956In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 648In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (SO8) 315In Stock
64’000Expected 12/22/2026
Min.: 1
Mult.: 1
: 4’000

ATA6560 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver 1’533In Stock
Min.: 1
Mult.: 1

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 1’202In Stock
3’300Expected 11/24/2026
Min.: 1
Mult.: 1
: 3’300

MCP2544 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 246In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 493In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 433In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, LDO 5V, Sensor supply, WD, Grade 0 20In Stock
Min.: 1
Mult.: 1
: 6’000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 150 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD/PN Trx, LIN Trx, LDO 5V, Sensor supply, WD, Grade 0 560In Stock
Min.: 1
Mult.: 1
: 6’000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 150 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver
32’990Expected 3/15/2027
Min.: 1
Mult.: 1
: 3’300

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0
23’782On Order
Min.: 1
Mult.: 1
: 6’000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver
2’773Expected 1/25/2027
Min.: 1
Mult.: 1
: 3’300

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1.8 V 5.5 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN TRX with NSIL PIN (SO8)
8’000Expected 10/22/2026
Min.: 4’000
Mult.: 4’000
: 4’000

ATA6560 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8)
12’000Expected 10/15/2026
Min.: 6’000
Mult.: 6’000
: 6’000

ATA6561 High Speed SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel
Microchip Technology CAN Interface IC CANTRX w. Silent Mode + improved Wake Non-Stocked Lead-Time 12 Weeks
Min.: 4’000
Mult.: 4’000
: 4’000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN FD Transceiver with HV Wake, Grade1 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4’000
High Speed CAN FD Transceiver SMD/SMT SOIC-14 1 Driver 2.8 V 4.8 V - 40 C + 125 C 65 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, LDO 5V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 12 Weeks
Min.: 6’000
Mult.: 6’000
: 6’000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 30 uA AEC-Q100 Reel