CAN Interface IC

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Microchip Technology CAN Interface IC CAN Tranceiver 22’817In Stock
Min.: 1
Mult.: 1
: 3’300

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 41’860In Stock
Min.: 1
Mult.: 1
: 3’300

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDR 7’983In Stock
Min.: 1
Mult.: 1

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 1’147In Stock
3’000Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 1’001
: 3’000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOT-23-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 2’028In Stock
Min.: 1
Mult.: 1
Max.: 1’001
: 3’000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive grade-0 e nhanced CAN FD tran 2’443In Stock
Min.: 1
Mult.: 1
: 3’000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 3’170In Stock
Min.: 1
Mult.: 1
: 3’000

TCAN1462 CAN FD Transceiver SMD/SMT SOIC-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 3’188In Stock
Min.: 1
Mult.: 1
: 3’000

TCAN1463 CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 150 C 350 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 2’993In Stock
Min.: 1
Mult.: 1
Max.: 1’001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 14’237In Stock
25’000Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 1’001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 2’825In Stock
6’000Expected 5/21/2027
Min.: 1
Mult.: 1
Max.: 1’001

TCAN3404 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 3’773In Stock
7’500Expected 11/19/2026
Min.: 1
Mult.: 1
Max.: 1’001
: 2’500

TCAN3404 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible 1’926In Stock
20’000On Order
Min.: 1
Mult.: 1
: 2’500

TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible 2’966In Stock
9’000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3’000

TCAN3413 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with shut-down 201In Stock
45’000On Order
Min.: 1
Mult.: 1
: 3’000

TCAN3414 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with shut-down 4’849In Stock
24’000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3’000

TCAN3414 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 3’960In Stock
Min.: 1
Mult.: 1
: 2’600

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with VIO PIN (DFN8) 69’505In Stock
Min.: 1
Mult.: 1
: 6’000

ATA6561 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 12’964In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC W/ SPI Inter 125dC 6’507In Stock
Min.: 1
Mult.: 1
: 2’500

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 8’079In Stock
10’000Expected 12/15/2026
Min.: 1
Mult.: 1
: 2’500

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 17’664In Stock
18’000Expected 2/15/2027
Min.: 1
Mult.: 1
: 6’000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver 22’955In Stock
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver 20’413In Stock
Min.: 1
Mult.: 1
: 3’300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 36’114In Stock
Min.: 1
Mult.: 1
: 3’300

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel