CAN-IC-Schnittstelle

Ergebnisse: 895
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver with Silent mode 28’563Auf Lager
Min.: 1
Mult.: 1
: 6’000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Infineon Technologies CAN-IC-Schnittstelle IN VEHICLE NETWORK ICS 3’219Auf Lager
Min.: 1
Mult.: 1
: 2’500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle AC EMC-Optimized CAN Transceiver 27’983Auf Lager
Min.: 1
Mult.: 1
: 3’000

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 13’806Auf Lager
Min.: 1
Mult.: 1

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN-IC-Schnittstelle Auto Cat EMC Opt CAN Transceiver 42’704Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17’523Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 14’001Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22’473Auf Lager
Min.: 1
Mult.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN-IC-Schnittstelle CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256DR 9’238Auf Lager
Min.: 1
Mult.: 1

SN65HVD256 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Controller with Int. Transceiver 27’554Auf Lager
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube
NXP Semiconductors CAN-IC-Schnittstelle High-Speed CAN Transceiver with Standby Mode 24’921Auf Lager
Min.: 1
Mult.: 1
: 6’000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 17’026Auf Lager
Min.: 1
Mult.: 1
: 6’000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN-IC-Schnittstelle Mini high-speed CAN system basis chip with Standby mode & watchdog 11’900Auf Lager
Min.: 1
Mult.: 1
: 6’000

UJA1164ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape
Microchip Technology CAN-IC-Schnittstelle CAN controller w/SPI interface 11’136Auf Lager
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube

Microchip Technology CAN-IC-Schnittstelle Stand-alone CAN FD Controller w/SPI Interface 15’504Auf Lager
Min.: 1
Mult.: 1

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Texas Instruments CAN-IC-Schnittstelle Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8’667Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle High Spd Lo Pwr CAN Transceiver 63’899Auf Lager
Min.: 1
Mult.: 1
Max.: 550
: 3’000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology CAN-IC-Schnittstelle CAN FD Transceiver 29’197Auf Lager
Min.: 1
Mult.: 1
: 3’300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with part 21’089Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle Single Wire CAN Transceiver 20’968Auf Lager
Min.: 1
Mult.: 1
Max.: 540
: 2’500

NCV7356 CAN Transceiver SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 55’364Auf Lager
Min.: 1
Mult.: 1
: 2’500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTTQ1 24’511Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle IN VEHICLE NETWORK ICS 19’438Auf Lager
Min.: 1
Mult.: 1
: 5’000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4’462Auf Lager
Min.: 1
Mult.: 1
: 2’000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 8’768Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel