SOIC-8 CAN-IC-Schnittstelle

Ergebnisse: 327
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Texas Instruments CAN-IC-Schnittstelle AC EMC-Optimized Hig h-Spd CAN Xcvr 31’331Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVDA1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1 5’077Auf Lager
Min.: 1
Mult.: 1
: 1’000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Isolated CAN transce iver with 70-V bus A 595-ISO1042DWVR 19’775Auf Lager
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN-IC-Schnittstelle Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD 16’340Auf Lager
2’500erwartet ab 07.01.2027
Min.: 1
Mult.: 1
Max.: 110
: 2’500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Auto Cat EMC-Opt CAN Xcvr 9’306Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver 798Auf Lager
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 175 C 6 mA 16 kV Tube
Texas Instruments CAN-IC-Schnittstelle EP 3.3V CAN Xcvr W/3 6V STANDOFF 17’045Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D 49’589Auf Lager
77’500erwartet ab 14.01.2027
Min.: 1
Mult.: 1
: 2’500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected high-speed C 23’231Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle Legacy CAN transceiver 10’600Auf Lager
Min.: 1
Mult.: 1
: 2’500

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle Legacy CAN transceiver for 24V systems 112’622Auf Lager
Min.: 1
Mult.: 1
: 2’500

PCA82C250T CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 85 mA 2.5 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN-IC-Schnittstelle High-Speed CAN Transceiver with Standby Mode 23’168Auf Lager
Min.: 1
Mult.: 1
: 2’500

TJA1040T High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 50 mA 6 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN-IC-Schnittstelle VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 2’944Auf Lager
Min.: 1
Mult.: 1
: 2’500

TJA1049 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver 1’780Auf Lager
Min.: 1
Mult.: 1
: 2’500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver 1’972Auf Lager
Min.: 1
Mult.: 1
: 2’500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle High-Speed CAN Transceiver with Standby Mode 1’969Auf Lager
10’000erwartet ab 25.08.2026
Min.: 1
Mult.: 1
: 2’500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape
Microchip Technology CAN-IC-Schnittstelle CAN FD Transceiver with Silent Mode 15’225Auf Lager
Min.: 1
Mult.: 1

SMPINT High Speed SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN-IC-Schnittstelle High-Speed CAN Tranceiver 10’943Auf Lager
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 2’182Auf Lager
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Flexible Data Rate Transceiver 4’471Auf Lager
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Flexible Data Rate Transceiver 2’052Auf Lager
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Flexible Data Rate Transceiver 6’256Auf Lager
Min.: 1
Mult.: 1
: 3’300

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Industrial CAN Trans A 595-SN65HVD1040D A 595-SN65HVD1040D 3’515Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Auto Cat EMC Opt CAN Trans 1’118Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 1’609Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel