AEC-Q100 CAN-IC-Schnittstelle

Ergebnisse: 208
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBRQ1 277Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected CAN transcei A 595-TCAN1042VDQ1 938Auf Lager
2’500erwartet ab 01.10.2026
Min.: 1
Mult.: 1
: 2’500

TCAN1042V High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DRQ1 81Auf Lager
Min.: 1
Mult.: 1

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 841Auf Lager
2’500erwartet ab 10.12.2026
Min.: 1
Mult.: 1
: 2’500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDRQ1 246Auf Lager
Min.: 1
Mult.: 1

TCAN1043G High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTRQ1 227Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1043H High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected CAN transcei A 595-TCAN1051DQ1 108Auf Lager
10’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

TCAN1051 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRQ1 121Auf Lager
Min.: 1
Mult.: 1

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN-IC-Schnittstelle Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBRQ1 463Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDQ1 108Auf Lager
15’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBRQ1 500Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBTQ1 863Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBRQ1 250Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDQ1 782Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN1051HG High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBRQ1 474Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDRBRQ1 295Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1051V High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle Mini high-speed CAN system basis chip 177Auf Lager
6’000erwartet ab 02.09.2026
Min.: 1
Mult.: 1
: 3’000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN-IC-Schnittstelle Mini high-speed CAN system basis chip 5’584Auf Lager
Min.: 1
Mult.: 1
: 3’000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle HS CAN TRANSC. (EDGE-WU) 2’229Auf Lager
Min.: 1
Mult.: 1
: 3’000

NCV7340 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 57 mA 6 kV AEC-Q100 Reel, Cut Tape
onsemi CAN-IC-Schnittstelle HS LP CAN FD TRANSCEIVER (WU-SFT) 276Auf Lager
Min.: 1
Mult.: 1
: 3’000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle HS LP CAN TRANSC (VIO) 3’426Auf Lager
Min.: 1
Mult.: 1
: 3’000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFNW-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle High Spd Lo Pwr CAN Transceiver 907Auf Lager
3’000erwartet ab 15.09.2026
Min.: 1
Mult.: 1
: 3’000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 1’386Auf Lager
Min.: 1
Mult.: 1
: 2’500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 35 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 76Auf Lager
2’500erwartet ab 12.11.2026
Min.: 1
Mult.: 1
: 2’500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN-IC-Schnittstelle CAN-SBC, CAN FD Trx, LDO 5V, Sensor supply, WD, Grade 0 20Auf Lager
Min.: 1
Mult.: 1
: 6’000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 150 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel