Interface - CODECs

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Interface - CODECs Automotive Low-Power Stereo Audio Codec 1’770In Stock
Min.: 1
Mult.: 1
: 3’000

Audio CODECs Stereo Audio CODEC 32 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 105 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL 1’732In Stock
Min.: 1
Mult.: 1
Max.: 1’732
: 2’000

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo Audio Codec A 595-PCM2902CDB A 59 A 595-PCM2902CDB 2’383In Stock
Min.: 1
Mult.: 1
: 2’000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo Pwr St CODEC w/ I ntegr Class-D Amp A A 595-V320AIC3007IRSBR 1’197In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs AC Lo-Power Stereo 1’114In Stock
Min.: 1
Mult.: 1
: 2’500

Audio CODECs Audio CODEC, Stereo 32 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PW 4’221In Stock
Min.: 1
Mult.: 1
: 2’000

PCM CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (3-Wire SPI, 2-Wire I2C) 2 ADC 1 DAC 3.6 V, 5.5 V 2.7 V, 4.5 V - 25 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Ster Codec fo r Port Aud/Teleph R R 595-T320AIC3101IRHBT 248In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel

Texas Instruments Interface - CODECs 24B 6-In/8-Out Audio CODEC A 595-PCM3168 A 595-PCM3168ATPAPRQ1 238In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 105 C SMD/SMT HTQFP-64 AEC-Q100 Tray
Texas Instruments Interface - CODECs Low-Pwr Audio Codec A 595-V320AIC3100IRH A 595-V320AIC3100IRHBR 472In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 1.95 V, 3.6 V 1.1 V, 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel

Analog Devices Interface - CODECs Low Latency, Noise and Power CODEC 4’484In Stock
Min.: 1
Mult.: 1
Max.: 4’484
: 5’000

24 bit SPI 3.63 V 1.71 V - 40 C + 85 C SMD/SMT WFBGA-36 Reel, Cut Tape
Texas Instruments Interface - CODECs SNGL CH Codec Bandwi dth Indpendent 215In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Mono 14 bit 25 kHz Serial 1 ADC 1 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LQFP-64 Tray
Texas Instruments Interface - CODECs Automotive Low-Power 96kHz Mono Audio Co 1’528In Stock
Min.: 1
Mult.: 1
: 3’000

Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-LV32 A 595-LV320AIC12KIDBT 660In Stock
Min.: 1
Mult.: 1
: 2’000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Low Latency, Noise and Power CODEC 1’104In Stock
2’250On Order
Min.: 1
Mult.: 1
Max.: 3’354
: 750

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Reel, Cut Tape, MouseReel

Texas Instruments Interface - CODECs Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZASR 199In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Low Power 24 bit 96 kHz Serial (I2C) 4 ADC 4 DAC 1.95 V, 3.6 V 1.85 V, 3 V - 40 C + 85 C SMD/SMT nFBGA-87 Tray
Texas Instruments Interface - CODECs SNGL CH Codec Bandwi dth Indpendent A 59 A 595-TLC320AC02IFNR 164In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Mono 14 bit 25 kHz Serial 1 ADC 1 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-28 Tube
Texas Instruments Interface - CODECs 16-Bit 22-KSPS DSP C odec 393In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Mono 16 bit 88 kHz Serial (SPI) 1 ADC 1 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320C3105IRH A 595-TLV320C3105IRHBR 1’515In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr Audio Codec A 595-V320AIC3110IRH A 595-V320AIC3110IRHBT 868In Stock
Min.: 1
Mult.: 1
: 3’000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 3ADCs 1DAC Lowpower codec with aud DSPs 4’054In Stock
Min.: 1
Mult.: 1
Max.: 4’054
: 5’000

Audio CODECs 24 bit I2C, SPI, UART 3 ADC 1 DAC 1.98 V 1.7 V - 40 C + 85 C SMD/SMT WLCSP-56 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320C3105IRH A 595-TLV320C3105IRHBT 2’511In Stock
Min.: 1
Mult.: 1
: 3’000

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interface - CODECs Low Power, Stereo Audio Codec with FlexS 2’369In Stock
Min.: 1
Mult.: 1
Max.: 2’369

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 85 C SMD/SMT TQFN-56 Tube
Texas Instruments Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PWR 226In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (3-Wire SPI, 2-Wire I2C) 2 ADC 1 DAC 3.6 V, 5.5 V 2.7 V, 4.5 V - 25 C + 85 C SMD/SMT TSSOP-28 Tube
Texas Instruments Interface - CODECs Low Pwr Stereo Codec A 595-V320AIC3262IY A 595-V320AIC3262IYZFT 1’090In Stock
Min.: 1
Mult.: 1
: 2’500

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo Codec A 595-T LV320AIC29IRGZR A 5 A 595-TLV320AIC29IRGZR 329In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 48 kHz Serial (SPI) 1 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel