Texas Instruments RS-232 Interface IC

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386ECPW A 595- A 595-TRS3386ECPW 1’526In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT TSSOP-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr A A 595-TRSF3222EIPW 963In Stock
2’000Expected 9/18/2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT TSSOP-20 TRSF3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EID 6’757In Stock
Min.: 1
Mult.: 1
Max.: 1’001
: 2’500

SMD/SMT SOIC-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EIPW 111In Stock
34’000On Order
Min.: 1
Mult.: 1
: 2’000

SMD/SMT TSSOP-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 10’408In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT VQFN-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multch RS232 Comp Line Drvr/Rcvr 1’732In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT TSSOP-28 TRSF3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad CMOS Receiver A 926-DS14C89AM/NOPB A 926-DS14C89AM/NOPB 2’073In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-14 DS14C89A Receiver 20 kb/s 0 Driver 4 Receiver 5.5 V 4.5 V 900 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-GD65232DWR 647In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 38 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208CDWR 256In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-MAX3223CDWR 191In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDW 93In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr A 595-M A 595-MAX3227EIDB 99In Stock
18’000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr 214In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 SN65C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 600 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 78In Stock
4’000Expected 10/9/2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 203In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SSOP-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN65C3243DWR 146In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Line Driver and Rece iver 8-PDIP -20 to 320In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V 9.1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC RS-232C REGULATOR 492In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SOIC-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V 6.1 mA - 20 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 188D A 595-SN75188D A 595-SN75188D 2’623In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Drive 989In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Line Driver 1’337In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Receiver/L A 595-SN75189ADR A A 595-SN75189ADR 578In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 189AD A 595-SN75189 A 595-SN75189AD 1’955In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line 1’444In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver 14-TSSOP 2’486In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT TSSOP-14 SN75189A Receiver 1 Mb/s 4 Driver 4 Receiver 5.5 V 4.5 V 20 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel