0 C RS-232-IC-Interface

Ergebnisse: 299
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Verpackung
Texas Instruments RS-232-IC-Interface RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221ECDB 1’230Auf Lager
3’900erwartet ab 10.09.2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECPW 115Auf Lager
4’000erwartet ab 18.12.2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT TSSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Mult RS232 Driver A 595-SN75196DWR A 595 A 595-SN75196DWR 96Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 SN75196 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232-IC-Interface Low-Power Multiple D river and Receiver A 595-SN75C185DW 1’357Auf Lager
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SOIC-20 SN75C185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 750 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Low Power Multiple 109Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-20 SN75C185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 750 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232-IC-Interface Quad Low Pwr 412Auf Lager
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232-IC-Interface Quad Low Pwr 540Auf Lager
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 6 V 4.5 V 700 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232-IC-Interface 3-5.5V 2 Ch Compat L ine Drvr/Rcvr 394Auf Lager
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SSOP-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221ECPW 2’341Auf Lager
6’000erwartet ab 24.12.2026
Min.: 1
Mult.: 1
: 2’000

SMD/SMT TSSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface RS232 2Tx/2Rx temp 0C to 70C 413Auf Lager
4’459Auf Bestellung
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232-IC-Interface HIGH PERFORMANCE RS232 0-70C 144Auf Lager
10’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232-IC-Interface HIGH PERFORMANCE RS232 0-70C 655Auf Lager
1’500erwartet ab 04.09.2026
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface RS232 ESD 2KV temp 0C to 70C 1’085Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Tube
MaxLinear RS-232-IC-Interface 5V SNGL SUPPLY RS-232 0-70C 40Auf Lager
10’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface 5V SNGL SUPPLY RS-232 0-70C 1’595Auf Lager
1’500erwartet ab 21.12.2026
Min.: 1
Mult.: 1
Max.: 100
: 1’500

SMD/SMT SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface RS232 ESD +/-15KV temp 0C to 70C 35Auf Lager
3’920erwartet ab 19.02.2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232-IC-Interface +/-15KV 5V SNGL SUPP RS-232 0-70C 303Auf Lager
17’500Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface RS232 1drvr/1rcvr temp 0C to 70C 1’134Auf Lager
665erwartet ab 15.09.2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232-IC-Interface 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2’867Auf Lager
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface RS232 1drvr/1rcvr temp 0C to 70C 243Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232-IC-Interface 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 572Auf Lager
5’000erwartet ab 21.12.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232-IC-Interface 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 54Auf Lager
1’500erwartet ab 13.07.2027
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232-IC-Interface 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 446Auf Lager
1’500erwartet ab 18.09.2026
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SOIC-18 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface RS232 120 kbps temp 0C to 70C 352Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232-IC-Interface RS232 250 kbps temp 0C to 70C 311Auf Lager
5’292Auf Bestellung
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube