0 C RS-232-IC-Interface

Ergebnisse: 299
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Verpackung

MaxLinear RS-232-IC-Interface TRUE +3V-+5.5V RS-232 256Auf Lager
10’000Auf Bestellung
Min.: 1
Mult.: 1
Max.: 20
: 2’500

SMD/SMT TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface TRUE +3V-+5.5V RS-232 43Auf Lager
10’500Auf Bestellung
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface RS232 120 kbps temp 0C to 70C 68Auf Lager
1’666Auf Bestellung
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232-IC-Interface TRUE +3V-+5.5V RS-232 195Auf Lager
4’500erwartet ab 17.11.2026
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface RS232 1000 kbps temp 0C to 70C 1’268Auf Lager
735erwartet ab 17.08.2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232-IC-Interface 3.3V, 1000 Kbps RS-232 14Auf Lager
5’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface Intel. +3V to +5.5V RS-232 651Auf Lager
1’500erwartet ab 03.09.2027
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface RS232 120 kbps temp 0C to 70C 10Auf Lager
276erwartet ab 29.09.2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232-IC-Interface Intel. +3V to +5.5V RS-232 879Auf Lager
4’500Auf Bestellung
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface High Spd Intel. +3V to +5.5V RS-232 631Auf Lager
1’500erwartet ab 16.04.2027
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232-IC-Interface RS232 5V 2D/2R COM 1’582Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232-IC-Interface RS232 5V 4D/5R 15KV WAKEUP COM 778Auf Lager
1’410erwartet ab 09.11.2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232-IC-Interface RS232 5V 2D/2R 1UF CAPS 16WSOIC COM 1’502Auf Lager
3’840erwartet ab 25.09.2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Renesas / Intersil RS-232-IC-Interface RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 95Auf Lager
6’160Auf Bestellung
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232-IC-Interface RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 83Auf Lager
4’000Auf Bestellung
Min.: 1
Mult.: 1
: 1’000

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232-IC-Interface RS232 3V 1D/1R 15KV AUTODWN COM 1’150Auf Lager
2’500erwartet ab 29.01.2027
Min.: 1
Mult.: 1
: 2’500

SMD/SMT TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232-IC-Interface RS232 3V 2D/2R 15KV SHTDWN COMEL 7Auf Lager
2’000erwartet ab 18.03.2027
Min.: 1
Mult.: 1
: 1’000

SMD/SMT SSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232-IC-Interface RS232 3V 2D/2R COM 24Auf Lager
4’320erwartet ab 23.10.2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232-IC-Interface RS232 3V 2D/2R COM 46Auf Lager
12’500Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232-IC-Interface HI-ESD 15KV RS232 3V 2D/2R 16 N COM 121Auf Lager
2’500erwartet ab 13.11.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232-IC-Interface RS232 3V 2D/2R 15KV 16 COM 773Auf Lager
1’920erwartet ab 18.01.2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232-IC-Interface RS232 3V 2D/2R 15KV 16 COMEL 12Auf Lager
2’000erwartet ab 11.12.2026
Min.: 1
Mult.: 1
: 1’000

SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232-IC-Interface RS232 3V 3D/5R AUTODWN 28 COM 160Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 ICL3243 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V 1 mA 0 C + 70 C ESD Protection Tube
Renesas / Intersil RS-232-IC-Interface RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 446Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232-IC-Interface RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 269Auf Lager
2’000erwartet ab 27.11.2026
Min.: 1
Mult.: 1
: 1’000

SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel