Half Duplex Transceiver RS-422/RS- 485-Schnittstelle IC

Ergebnisse: 564
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Montageart Verpackung/Gehäuse Funktion Anzahl der Treiber Anzahl der Empfänger Übertragungsgeschwindigkeit Versorgungsspannung - Max. Versorgungsspannung - Min. Minimale Betriebstemperatur Maximale Betriebstemperatur Qualifikation Verpackung
Texas Instruments RS-422/RS- 485-Schnittstelle IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQR 13’597Auf Lager
Min.: 1
Mult.: 1

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS- 485-Schnittstelle IC DOM MODE MULTIPOINT XCVR 20’779Auf Lager
Min.: 1
Mult.: 1
: 2’500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 7’910Auf Lager
Min.: 1
Mult.: 1
Max.: 784

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC 3V RS-485 TxRx Half Duplex 500kbps IC 7’663Auf Lager
Min.: 1
Mult.: 1

ADM3493 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 7’627Auf Lager
Min.: 1
Mult.: 1
: 1’000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 60V Fault Protected RS485/RS422 Trans 5’084Auf Lager
Min.: 1
Mult.: 1

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD 6’821Auf Lager
Min.: 1
Mult.: 1

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC 3.3V 20Mbps RS485/RS422 Tran 6’110Auf Lager
Min.: 1
Mult.: 1

LTC2850 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS- 485-Schnittstelle IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450DWR 7’533Auf Lager
Min.: 1
Mult.: 1

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 3.3V Powered, 10Mbps and Slew-Rate Limit 4’822Auf Lager
Min.: 1
Mult.: 1
: 2’500

MAX3486 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 115KBps Half Duplex 5V RS485 Trans. I.C. 25’740Auf Lager
Min.: 1
Mult.: 1
: 1’000

ADM4850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 50Mbps RS-485 Transceiver 33’021Auf Lager
Min.: 1
Mult.: 1
Max.: 3’300

MAX22506E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 879Auf Lager
Min.: 1
Mult.: 1

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V 1.7 V - 55 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 3.3V, High-Speed, RS-485/RS-422 Transcei 3’595Auf Lager
Min.: 1
Mult.: 1
: 2’500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4’465Auf Lager
Min.: 1
Mult.: 1
: 2’500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 7’778Auf Lager
Min.: 1
Mult.: 1

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC 3.3V Powered HD 250Kbps RS485 IC. 46’638Auf Lager
Min.: 1
Mult.: 1
: 1’000

ADM3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 4’118Auf Lager
Min.: 1
Mult.: 1

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC 60V Fault Protected RS485/RS422 Trans 15’648Auf Lager
1’700Auf Bestellung
Min.: 1
Mult.: 1

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Texas Instruments RS-422/RS- 485-Schnittstelle IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787D 1’010Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD1787 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS- 485-Schnittstelle IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787DR 1’802Auf Lager
Min.: 1
Mult.: 1

SN65HVD1787 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS- 485-Schnittstelle IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BDR 2’449Auf Lager
2’500erwartet ab 28.12.2026
Min.: 1
Mult.: 1
: 2’500

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 5V Low Power RS-485 Transceiver I.C. 771Auf Lager
Min.: 1
Mult.: 1
: 1’000

ADM485 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD 1’394Auf Lager
Min.: 1
Mult.: 1

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC +5.0V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver 701Auf Lager
Min.: 1
Mult.: 1

MAX13085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube