Transceiver SMD/SMT RS-422/RS- 485-Schnittstelle IC

Ergebnisse: 1’420
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Montageart Verpackung/Gehäuse Funktion Anzahl der Treiber Anzahl der Empfänger Übertragungsgeschwindigkeit Versorgungsspannung - Max. Versorgungsspannung - Min. Minimale Betriebstemperatur Maximale Betriebstemperatur Qualifikation Verpackung
Texas Instruments RS-422/RS- 485-Schnittstelle IC DOM MODE MULTIPOINT XCVR 20’779Auf Lager
Min.: 1
Mult.: 1
: 2’500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS- 485-Schnittstelle IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQR 13’604Auf Lager
Min.: 1
Mult.: 1

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 879Auf Lager
Min.: 1
Mult.: 1
Max.: 879

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V 1.7 V - 55 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4’089Auf Lager
Min.: 1
Mult.: 1
Max.: 4’089

MAX3087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4’088Auf Lager
Min.: 1
Mult.: 1
Max.: 4’088
: 2’500

MAX3089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 3.3V, High-Speed, RS-485/RS-422 Transcei 3’543Auf Lager
Min.: 1
Mult.: 1
Max.: 3’595
: 2’500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3’620Auf Lager
Min.: 1
Mult.: 1
Max.: 3’620

MAX489E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC 5V H/Speed Ult/P RS-485 Transceiver I.C. 19’252Auf Lager
Min.: 1
Mult.: 1
Max.: 20’252
: 1’000

ADM1485 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 60V Fault Protected RS485/RS422 Trans 15’648Auf Lager
1’700Auf Bestellung
Min.: 1
Mult.: 1
Max.: 17’348

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 3.3V Powered, 10Mbps and Slew-Rate Limit 6’403Auf Lager
Min.: 1
Mult.: 1
Max.: 6’403
: 2’500

MAX3491 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3’775Auf Lager
Min.: 1
Mult.: 1
Max.: 3’775
: 2’500

MAX483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 5kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver 2’340Auf Lager
Min.: 1
Mult.: 1
Max.: 2’340

MAX14859 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 3 V - 40 C + 105 C Tube
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4’462Auf Lager
Min.: 1
Mult.: 1
Max.: 4’462
: 2’500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 7’773Auf Lager
Min.: 1
Mult.: 1
Max.: 7’778

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 2’619Auf Lager
Min.: 1
Mult.: 1
Max.: 2’619
: 2’500

MAX489E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 115KBps Half Duplex 5V RS485 Trans. I.C. 25’566Auf Lager
Min.: 1
Mult.: 1
Max.: 25’726
: 1’000

ADM4850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 5’716Auf Lager
Min.: 1
Mult.: 1
Max.: 5’716

MAX1484 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC 50Mbps RS-485 Transceiver 33’021Auf Lager
Min.: 1
Mult.: 1
Max.: 33’021

MAX22506E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2’237Auf Lager
Min.: 1
Mult.: 1
Max.: 2’237
: 2’500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.63 V 2.97 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS- 485-Schnittstelle IC Low-Power, Slew-Rate-Limited RS-485/RS-4 4’965Auf Lager
Min.: 1
Mult.: 1
Max.: 4’965
: 2’500

MAX487 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 7’885Auf Lager
Min.: 1
Mult.: 1
Max.: 7’885

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC 3V RS-485 TxRx Half Duplex 500kbps IC 7’663Auf Lager
Min.: 1
Mult.: 1
Max.: 7’663

ADM3493 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS- 485-Schnittstelle IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 7’627Auf Lager
Min.: 1
Mult.: 1
Max.: 7’627
: 1’000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 10MBps Full Duplex 5V RS485 Trans. I.C. 14’576Auf Lager
Min.: 1
Mult.: 1
Max.: 14’576
: 1’000

ADM4857 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS- 485-Schnittstelle IC 60V Fault Protected RS485/RS422 Trans 5’064Auf Lager
Min.: 1
Mult.: 1
Max.: 5’079

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube