1 Mb/s RS-485-IC-Schnittstelle

Ergebnisse: 26
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Texas Instruments RS-485-IC-Schnittstelle RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3083EDGS 2’902Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD3083E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle RS485 A 595-SN65HVD0 7D A 595-SN65HVD07D A 595-SN65HVD07D 3’438Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 70V Fault-Protected RS-485 Xceiver ALT 5 ALT 595-SN65HVD1781D 225Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485-IC-Schnittstelle RS485 High Out A 595 -SN75HVD07DR A 595- A 595-SN75HVD07DR 344Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485-IC-Schnittstelle Mil Enhance 3.3V RS- 485 Xcvr 3’030Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Automotive Fault-Pr otected RS-485 Trans 3’206Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD1781A Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RS-485-IC-Schnittstelle 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver 355Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD12D 53Auf Lager
12’500erwartet ab 17.12.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD12DR 1’007Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V RS485 309Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Tube

Texas Instruments RS-485-IC-Schnittstelle Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085EDGK 9’040Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT VSSOP-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781DR 37Auf Lager
3’750erwartet ab 18.09.2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485-IC-Schnittstelle 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781D 53Auf Lager
40’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 70V Fault-Protected RS-485 Xceiver ALT 5 ALT 595-SN65HVD1781DR 29Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 70V Fault-Prot RS485 Xcvr 133Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485-IC-Schnittstelle 3.3V RS485 182Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485-IC-Schnittstelle AC 70V Fault-Prot RS -485 Xcvr 541Auf Lager
7’500erwartet ab 21.01.2027
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085ED 49Auf Lager
15’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle High-Output RS-485 T ransceiver 101Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Skyworks Solutions, Inc. RS-485-IC-Schnittstelle 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver
92erwartet ab 18.02.2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube
Texas Instruments RS-485-IC-Schnittstelle High-Output RS-485 T ransceiver Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 250
Mult.: 50

Through Hole PDIP-8 SN65HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Tube
Texas Instruments RS-485-IC-Schnittstelle High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD07D Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

SMD/SMT SOIC-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Reel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN75HVD12P Nicht-auf-Lager-Vorlaufzeit 9 Wochen
Min.: 300
Mult.: 50

Through Hole PDIP-8 SN75HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA 0 C + 70 C Tube
Texas Instruments RS-485-IC-Schnittstelle Mil Enhance 3.3V RS- 485 Xcvr A 595-SN65 A 595-SN65HVD12IDREP Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C Reel
Skyworks Solutions, Inc. RS-485-IC-Schnittstelle 5.0 kV, 1 Mbps Isolated Half-Duplex RS-485 Transceiver Nicht-auf-Lager-Vorlaufzeit 14 Wochen
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube