Transceiver SMD/SMT RS-485-IC-Schnittstelle

Ergebnisse: 461
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung

Texas Instruments RS-485-IC-Schnittstelle 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGK 3’156Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77D 1’708Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485-IC-Schnittstelle 3.3-V to 5-V 12-Mbp s RS-485 transceive 19’820Auf Lager
Min.: 1
Mult.: 1
: 4’000

SMD/SMT SOT-5x3-8 THVD1420 Transceiver 12 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 3.3 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DGS 2’149Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 1’461Auf Lager
Min.: 1
Mult.: 1
Max.: 1’427
: 400

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 6’069Auf Lager
2’352Auf Bestellung
Min.: 1
Mult.: 1
Max.: 8’184

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle RS-485 Transceivers with Low-Voltage Log 3’430Auf Lager
Min.: 1
Mult.: 1
Max.: 3’430

SMD/SMT SOIC-14 MAX13432E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube
Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle RS-485 Transceivers with Low-Voltage Log 3’299Auf Lager
Min.: 1
Mult.: 1
Max.: 2’141
: 2’500

SMD/SMT TDFN-EP-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle RS-485 Transceivers with Integrated 100O 7’104Auf Lager
Min.: 1
Mult.: 1
Max.: 7’104

SMD/SMT TSSOP-14 MAX13451E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 3’847Auf Lager
Min.: 1
Mult.: 1
Max.: 3’847
: 2’500

SMD/SMT SO-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Reel, Cut Tape

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 40Mbps, +3.3V, RS-485 Half-Duplex Transc 14’092Auf Lager
Min.: 1
Mult.: 1
Max.: 13’578
: 2’500

SMD/SMT TDFN-EP-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 40Mbps, +3.3V, RS-485 Half-Duplex Transc 4’891Auf Lager
Min.: 1
Mult.: 1
Max.: 4’891

SMD/SMT SOIC-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 40Mbps, +3.3V, RS-485 Half-Duplex Transc 3’273Auf Lager
7’500erwartet ab 31.08.2026
Min.: 1
Mult.: 1
Max.: 9’048
: 2’500

SMD/SMT TDFN-EP-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 2’012Auf Lager
Min.: 1
Mult.: 1
Max.: 2’012
: 1’000

SMD/SMT SOIC-Wide-16 MAX14938 Transceiver 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 2’673Auf Lager
Min.: 1
Mult.: 1
Max.: 2’673
: 2’500

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 4’559Auf Lager
Min.: 1
Mult.: 1
Max.: 4’559
: 2’500

SMD/SMT SOIC-8 MAX3440E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RS-485-IC-Schnittstelle 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 285Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. RS-485-IC-Schnittstelle 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver 355Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube

Renesas / Intersil RS-485-IC-Schnittstelle PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX 495Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485-IC-Schnittstelle PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 115KBPS 8MSOP IND(-40 384Auf Lager
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485-IC-Schnittstelle PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 500 401Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA788175 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485-IC-Schnittstelle PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX 389Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485-IC-Schnittstelle PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 10MBPS FULL DUPL 303Auf Lager
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485-IC-Schnittstelle Ext Temp Range RS485 Transceiver A 595-S A 595-SN55LBC180RSAT 3’219Auf Lager
Min.: 1
Mult.: 1
: 3’000

SMD/SMT QFN-16 SN55LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCT 4’299Auf Lager
5’000erwartet ab 03.12.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT VSON-10 SN65HVD01 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel