Transceiver SMD/SMT RS-485-IC-Schnittstelle

Ergebnisse: 265
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Texas Instruments RS-485-IC-Schnittstelle Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179QD 66Auf Lager
5’000erwartet ab 09.12.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 125 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Trans Volt Spprssn D iff Transceiver ALT ALT 595-SN65LBC184DR 528Auf Lager
2’500erwartet ab 20.11.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGGR 5Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube

Texas Instruments RS-485-IC-Schnittstelle Low-Power RS-485 Tra nsceiver A 595-SN75 A 595-SN75HVD3082EDGK 3’529Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT VSSOP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3-V to 5-V 250-Kb ps RS-485 transceiv 386Auf Lager
2’500erwartet ab 14.09.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 THVD1439V Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500D 388Auf Lager
70’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510D 37Auf Lager
5’000erwartet ab 19.11.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 5-V RS-485 transceiv er up to 10 Mbps wi 270Auf Lager
40’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 THVD1520 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 600 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485-IC-Schnittstelle 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGKR 360Auf Lager
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485-IC-Schnittstelle 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DR 391Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485-IC-Schnittstelle RS-485 transceiver w ith OOK modulation 726Auf Lager
12’000erwartet ab 24.12.2026
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SOT-23-8 THVD8000 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-485-IC-Schnittstelle PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 115KBPS FULL DUP 33Auf Lager
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
STMicroelectronics RS-485-IC-Schnittstelle 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps
12’000Auf Bestellung
Min.: 1
Mult.: 1
: 3’000

SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle PROFIBUS RS-485 Tran sceiver A 595-SN65H A 595-SN65HVD1176D
19’390Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD1176 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 6 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11D
29’979erwartet ab 11.02.2027
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780D
32’385Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082ED
53’990Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Half-Duplex RS-485 T ransceiver A 595-SN A 595-SN65HVD485ED
22’243erwartet ab 04.01.2027
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD72DRBT
17’967Auf Bestellung
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SON-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V-Supply RS-485 w ith IEC ESD Prot A A 595-SN65HVD75D
28’953erwartet ab 31.12.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176D
11’688erwartet ab 25.02.2027
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DT
9’975erwartet ab 31.12.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle RS-485 transceiver w ith slew-rate contr
38’995erwartet ab 15.10.2026
Min.: 1
Mult.: 1
: 5’000

SMD/SMT VQFN-16 THVD1424 Transceiver 50 kb/s, 20 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 1 mA, 39 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485-IC-Schnittstelle 3.3-V to 5-V RS-485 transceiver with sur
11’903Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 THVD1428 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Auto Cat Diff Bus Xc eiver A 595-SN65LBC A 595-SN65LBC176QDRQ1
2’500erwartet ab 14.12.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel