AIC1601

Apex Microtechnology
137-AIC1601
AIC1601

Mfr.:

Description:
Sensor Interface Fully Integrated Inductive Sensor IC - 5.5V to 38V - (Replacement for TCA505GB)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Sensor Interface
RoHS:  
38 V
5.5 V
8.5 mA
- 25 C
+ 120 C
PCB Mount
QFN-24
Reel
Brand: Apex Microtechnology
Moisture Sensitive: Yes
Product Type: Sensor Interface
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIC1601 Inductive Proximity Sensor IC

Apex Microtechnology AIC1601 Inductive Proximity Sensor IC is designed for inductive proximity applications and can be implemented with a range of inductive transducers. The AIC1601 is highly integrated with an analog front end, the detection logic, the output stage, and the status LED drivers (Detection and Power). The Apex Microtechnology AIC1601 Inductive Proximity Sensor IC offers a wide 5.5V to 38V supply voltage range in a small 4mm x 4mm package footprint.

In Stock: 3’855

Stock:
3’855 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.55 CHF 2.55
CHF 1.90 CHF 19.00
CHF 1.73 CHF 43.25
CHF 1.56 CHF 156.00
CHF 1.48 CHF 370.00
CHF 1.45 CHF 725.00
CHF 1.36 CHF 1’360.00
CHF 1.33 CHF 3’325.00
CHF 1.30 CHF 6’500.00