HGPRDT007A

Alps Alpine
688-HGPRDT007A
HGPRDT007A

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Magnetic Encoder, Low Current Consumption, Surface Mount, SOT23-Type, 2-Phase Alternating Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoders
HGPRDT
1 Input
2 Output
SOT-23-5
3 V
30 V
SMD/SMT
- 40 C
+ 140 C
Reel
Cut Tape
Brand: Alps Alpine
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HGPRDT
Factory Pack Quantity: 300
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HGPRDT Incremental Encode Output-Type Encoder

Alps Alpine HGPRDT Incremental Encode Output-Type Encoder is a magnetic encoder with low current consumption and high ESD immunity. The encoder features a built-in 2-phase output with a 90° phase difference independent of magnet pitch. The HGPRDT series is AEC-Q100 grade-1 compliant, which is ideal for automotive applications, including power windows, sliding doors, tailgates, and steering. The encoder provides a SOT23-type 2.9mm x 2.8mm x 1.1mm package with a 5mT to 60mT operating magnetic field range. The Alps Alpine HGPRDT Incremental Encode Output-Type Encoder operates with a 3V to 30V drive voltage range and a 2.5mA max current consumption at 12VDD in a -40°C to +140°C temperature range.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.71 CHF 1.71
CHF 1.26 CHF 12.60
CHF 1.14 CHF 28.50
CHF 1.07 CHF 107.00
Full Reel (Order in multiples of 300)
CHF 1.07 CHF 321.00
CHF 0.977 CHF 586.20
CHF 0.968 CHF 871.20
CHF 0.906 CHF 2’174.40
CHF 0.893 CHF 4’286.40