TTL Bus Transceivers

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 26’915In Stock
Min.: 1
Mult.: 1
: 2’000

3-State FCT 4.6 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 248In Stock
Min.: 1
Mult.: 1
: 3’000

3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus ALT 595-SN 75ALS160DW ALT 595- ALT 595-SN75ALS160DW 3’228In Stock
Min.: 1
Mult.: 1

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4’630In Stock
Min.: 1
Mult.: 1
: 5’000

3-State AHCT VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Registered Tr ncvr W/3-St Otpt 1’877In Stock
Min.: 1
Mult.: 1
: 2’000

3-State ACT 2 Circuit 11.6 ns TSSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-SN74ABT16543DL A A 595-SN74ABT16543DL 1’906In Stock
Min.: 1
Mult.: 1
: 1’000

3-State ABT 2 Circuit 4.4 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 5’553In Stock
Min.: 1
Mult.: 1
Max.: 152

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit Registered A 5 95-SN74ABT16952DL A A 595-SN74ABT16952DL 960In Stock
Min.: 1
Mult.: 1
: 1’000

3-State ABT 2 Circuit 4.2 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1’710In Stock
Min.: 1
Mult.: 1
: 2’000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -SN74ALS641ADW A 59 A 595-SN74ALS641ADW 1’292In Stock
Min.: 1
Mult.: 1
: 2’000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Logic Oct al Inv Bus Xcvr 2’840In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADW A 595-SN74ABT646ADW 1’782In Stock
Min.: 1
Mult.: 1
: 2’000

3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 3’674In Stock
Min.: 1
Mult.: 1
: 2’000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R A 595-SN74ALS640B A 595-SN74ALS640BDW 1’836In Stock
Min.: 1
Mult.: 1
: 2’000

3-State ALS 8 Circuit 11 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 374In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 11 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOC A 595-C A 595-CY74FCT245ATSOC 3’212In Stock
Min.: 1
Mult.: 1
: 2’000

3-State FCT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 5’277In Stock
Min.: 1
Mult.: 1
: 2’000

3-State ACT 8 Circuit 9 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs ALT 595-74ACT16245DLR 1’173In Stock
Min.: 1
Mult.: 1
: 1’000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 1’994In Stock
Min.: 1
Mult.: 1
: 2’000

3-State AHCT 2 Circuit 9.5 ns TVSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-CD74HCT245M A 59 A 595-CD74HCT245M 3’540In Stock
Min.: 1
Mult.: 1
: 2’000

3-State HCT 8 Circuit 26 ns SOIC-20 TTL CMOS 4 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646TSOC 2’687In Stock
Min.: 1
Mult.: 1
: 2’000

3-State FCT 8 Circuit 9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT623DW A A 595-SN74ABT623DW 1’435In Stock
Min.: 1
Mult.: 1
: 2’000

3-State ABT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-SN75 ALS160DWR A 595-SN7 A 595-SN75ALS160DWR 2’220In Stock
Min.: 1
Mult.: 1

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS645A-1DW 1’616In Stock
Min.: 1
Mult.: 1
: 2’000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1’425In Stock
Min.: 1
Mult.: 1
: 2’000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel