SOP-8 EEPROM

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ABLIC EEPROM 256Kb Serial I2C 7’218In Stock
Min.: 1
Mult.: 1
: 4’000

256 kbit 2-Wire 1 MHz 32 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI SERIAL E2PROM 3’352In Stock
Min.: 1
Mult.: 1
: 4’000

8 kbit SPI 5 MHz 1 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C080A0I Reel, Cut Tape

ABLIC EEPROM 32KB I2C 2 WIRE 3’349In Stock
Min.: 1
Mult.: 1
: 4’000

32 kbit 2-Wire 400 kHz 4 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C32C Reel, Cut Tape

ABLIC EEPROM 64KB I2C 2 WIRE 6’787In Stock
Min.: 1
Mult.: 1
: 4’000

64 kbit 2-Wire 400 kHz 8 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C64C Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS 16K 2.5-5.5 Ind SOP8 115In Stock
Min.: 1
Mult.: 1
: 250

16 kbit I2C 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 1K 2.5-5.5 Ind SOP8 12In Stock
Min.: 1
Mult.: 1
: 250

1 kbit I2C 400 kHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 4K 2.5-5.5 Ind SOP8 245In Stock
Min.: 1
Mult.: 1
: 250

4 kbit I2C 400 kHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 8K 2.5-5.5 Ind SOP8 389In Stock
Min.: 1
Mult.: 1
: 250

8 kbit I2C 400 kHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 64K 2.5-5.5 Ind SOP8 315In Stock
Min.: 1
Mult.: 1
: 250

64 kbit I2C 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel

ABLIC EEPROM EEPROM 16Kb 3 wire 6’092In Stock
Min.: 1
Mult.: 1
: 4’000

16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C Reel, Cut Tape
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). 2’435In Stock
Min.: 1
Mult.: 1
: 2’500

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

ABLIC EEPROM 1Mb Serial I2C 2’911In Stock
Min.: 1
Mult.: 1
: 4’000

1 Mbit 2-Wire 1 MHz 128 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24CM01C Reel, Cut Tape, MouseReel

ABLIC EEPROM 2Kb, I2C 2 wire 2’829In Stock
Min.: 1
Mult.: 1
: 4’000

2 kbit 2-Wire 1 MHz 256 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW NOISE OPER AMPLIFIER 4’999In Stock
Min.: 1
Mult.: 1
: 2’500

8 kbit Serial 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

ABLIC EEPROM 4Kb Serial I2C 3’496In Stock
Min.: 1
Mult.: 1
: 4’000

4 kbit 2-Wire 1 MHz 512 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C04D Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 522In Stock
Min.: 1
Mult.: 1
: 250

2 kbit Serial 100 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 2’488In Stock
Min.: 1
Mult.: 1
: 2’500

2 kbit Serial 400 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3’997In Stock
Min.: 1
Mult.: 1
: 4’000

256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM 4’013In Stock
Min.: 1
Mult.: 1
: 2’500

32 kbit I2C 400 kHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32F-W Reel, Cut Tape, MouseReel

ABLIC EEPROM FOR AUTOMOTIVE 150 C OPERATION 3-WIRE SERIAL E2PROM 3’993In Stock
Min.: 1
Mult.: 1
: 4’000

4 kbit 3-Wire 1 MHz 256 x 16 SOP-8 600 ns 4 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C S-93S66A Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI SERIAL E2 PROM 3’040In Stock
Min.: 1
Mult.: 1
: 4’000

256 kbit SPI 10 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 9’260In Stock
Min.: 1
Mult.: 1
: 2’500

256 kbit Serial 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 1K SOP8 EEPROM 4’968In Stock
Min.: 1
Mult.: 1
: 2’500

1 kbit Serial 10 MHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1’990In Stock
Min.: 1
Mult.: 1
: 2’500

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH ENDURANCE, SERIAL EEPROM 4’500In Stock
Min.: 1
Mult.: 1
: 2’500

64 kbit Serial 1 MHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel