Alliance Memory NOR Flash

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO, 133MHz STR Industrial Grade, 8pad WSON (6x5mm) 5’509In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 4Mb, TSOP 48PIN, 55ns, -40 +125 C, BOTTOM, Tape and Reel 6’967In Stock
Min.: 1
Mult.: 1
: 1’500

SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Reel, Cut Tape
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +85 C, BOTTOM, Tray 608In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 526In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) 2’918In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable, 2Mb, 3V, 75MHz, 8pin SOIC Narrow 3’346In Stock
Min.: 1
Mult.: 1
: 2’000
SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Parallel NOR Flash 1M, 128k x 8, 5V, PLCC 32, 55NS, INDUSTRIAL TEMP - Tube 482In Stock
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 AS29CF010 1 Mbit 4.5 V 5.5 V 40 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash Parallel 8M NOR Flash 1M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM 426In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF800 8 Mbit 4.5 V 5.5 V 50 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash(MICRON), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(4x3), T&R 1’877In Stock
Min.: 1
Mult.: 1
: 4’000
SMD/SMT U-PDFN-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8V to 3.6V, 65ns, Top Boot, -40 to 85C, 64b BGA 432In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial, 8pin DFN(6x5), Tray 2’003In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Alliance Memory M29W064FB70N3E
Alliance Memory NOR Flash NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns Automotive 48-Pin TSOP Tray 446In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory M29W640GB6AZA6E
Alliance Memory NOR Flash Parallel NOR Flash, 64Mb, 3V, 70ns, Bottom Boot, -40 +85 C, Industrial, TFBGA48 6x8 989In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory PF48F4000P0ZBQEF
Alliance Memory NOR Flash Parallel NOR Flash(Micron)1.8V, P30 256Mb,Bottom Boot, -40C to 85C, Quad+ 80b BGA, DDP. Tray 1’150In Stock
Min.: 1
Mult.: 1
SMD/SMT SCSP-88 256 Mbit 1.7 V 2 V 31 mA Parallel 52 MHz 16 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Parallel 16M NOR Flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. TOP 86In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF160 16 Mbit 4.5 V 5.5 V 50 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash 32Mb(x8/x16), 3V, Parallel NOR Flash, Bottom Boot, Industrial Automotive, 48TFBGA, T&R 1’481In Stock
Min.: 1
Mult.: 1
: 2’500
SMD/SMT TFBGA-48 32 Mbit 2.7 V 3.6 V 10 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory PC28F640J3F75A
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 3V, 75ns, Uniform Blocks, -40 to 85C, 64b BGA 1’532In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 64 Mbit 2.7 V 3.6 V 54 mA Parallel 52 MHz 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
Alliance Memory PC28F640P33TF60A
Alliance Memory NOR Flash Parallel NOR Flash, 64Mb, 3.0V, 60ns, Top Boot, -40C to 85C, 64b BGA, Tray 643In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.3 V 3.6 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C
Alliance Memory AS25F3128MQ-6SINTR
Alliance Memory NOR Flash 128Mb, 3V Serial NOR Flash, Multiple IO,166MHz DTR Industrial Grade, 8pin SOIC (209mils), Reel 1’937In Stock
Min.: 1
Mult.: 1
: 2’000

Reel, Cut Tape
Alliance Memory NOR Flash Serial Multi NOR Flash, 4Mb, 3.3V, 8SOIC Narrow body (150mils), Industrial Temp, T&R 2’990In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SOIC-8 AS25F 4 Mbit 2.7 V 3.6 V 4.4 mA Dual SPI 104 MHz 4 M x 1/2 M x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 16Mb , TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 1’902In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 16 Mbit 4.5 V 5.5 V 20 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash NOR Flash (Micron) , PARALLEL, 4Mb , TSOP 48PIN, 55ns, -40 +125 C, BOTTOM, Tray 576In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable, 8Mb, 3V, 75MHz, 8pin DFN, T&R 7’687In Stock
Min.: 1
Mult.: 1
: 4’000
SMD/SMT VFQFPN-8 8 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash(Micron0 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin SOIC Narrow, T&R 2’495In Stock
5’000Expected 9/4/2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOP2-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), Tray 1’840In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray