4 bit NOR Flash

Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm +105C 77In Stock
5’700On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm QE=1 6In Stock
5’700On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil 1’877In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm 32In Stock
8’000On Order
Min.: 1
Mult.: 1
Max.: 250
: 4’000

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16 QE=1 263In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil 79In Stock
4’000On Order
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm 1’554In Stock
Min.: 1
Mult.: 1
: 4’000

SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O SOP-16 10In Stock
4’000On Order
Min.: 1
Mult.: 1
: 1’000

SMD/SMT SOP-16 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 6x8mm 5In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil +105C 1’932In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil 1’935In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O USON-8 2x3mm 224In Stock
24’000On Order
Min.: 1
Mult.: 1
Max.: 250
: 12’000

SMD/SMT USON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O SOP-8 150mil 492In Stock
7’500On Order
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 150mil 264In Stock
20’000Expected 11/29/2027
Min.: 1
Mult.: 1
Max.: 500
: 2’500

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O USON-8 2x3mm 305In Stock
24’000On Order
Min.: 1
Mult.: 1
: 12’000

SMD/SMT USON-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil 287In Stock
5’000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2’500

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O SOP-16 +105C 2In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O SOP-16 +105C 7In Stock
220On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-16 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 RPMC 936In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 RPMC 428In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 213In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16 RPMC 56In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX77L 512 Mbit 2.7 V 3.6 V SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 RPMC 17In Stock
4’800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77U 256 Mbit 1.65 V 2 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 16/16 SOIC 1 AL 462In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOP2-16 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 8/8 WPDFN 1 6In Stock
5’880Expected 10/8/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray