0 C SRAM

Results: 4’893
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 9In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 58In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 2’461In Stock
Min.: 1
Mult.: 1
: 1’500

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 205In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 2’289In Stock
Min.: 1
Mult.: 1
: 1’500

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM SYNC SRAMS 144In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 572In Stock
Min.: 1
Mult.: 1
: 1’500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM SYNC SRAMS 619In Stock
Min.: 1
Mult.: 1
: 750

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape
Infineon Technologies SRAM 36MB SRAM with ECC 106In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 150 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM 21In Stock
Min.: 1
Mult.: 1

1 Mbit 32 k x 36 10 ns Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1’058In Stock
Min.: 1
Mult.: 1
: 1’500

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1’071In Stock
Min.: 1
Mult.: 1
: 1’500

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 168In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 260In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M 14In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 675 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 5In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 285 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 36In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 210 mA, 230 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 144Mb Pipelined and Flow Through Synchronous NBT SRAM 1In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 470 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M 18In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 15In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 15In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 140 mA, 170 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 116In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 3V 64K X 16 SRAM 149In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 45In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 50In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 130 mA, 155 mA 0 C + 70 C SMD/SMT BGA-119 Tray