Gate-Treiber

Ergebnisse: 275
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Verpackung/Gehäuse Anzahl der Treiber Anzahl der Ausgänge Ausgangsstrom Versorgungsspannung - Min. Versorgungsspannung - Max. Konfiguration Anstiegszeit Abfallzeit Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung

STMicroelectronics Gate-Treiber HI-VOLTAGE HI/LW SIDE DRIVER 5’303Auf Lager
Min.: 1
Mult.: 1
: 2’500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber 600V 290 mA Source 430 mA sink BCD 4’485Auf Lager
Min.: 1
Mult.: 1
: 2’500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber High voltage high and low-side 4 A gate driver 944Auf Lager
1’000erwartet ab 07.09.2026
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Tube
STMicroelectronics Gate-Treiber High voltage high and low-side 2 A gate driver 1’566Auf Lager
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 2 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6494 Tube

STMicroelectronics Gate-Treiber High voltage high and low-side 2 A gate driver 1’886Auf Lager
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube

STMicroelectronics Gate-Treiber High voltage high and low-side 2 A gate driver 7’140Auf Lager
Min.: 1
Mult.: 1
: 2’500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Quad Squib Driver PTS SmartPower 958Auf Lager
Min.: 1
Mult.: 1
: 1’000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Octal self Config Low/High Side Driver 2’892Auf Lager
Min.: 1
Mult.: 1
: 1’000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Motor bridge driver for automotive applications 2’149Auf Lager
Min.: 1
Mult.: 1
: 2’400

MOSFET Gate Drivers Half-Bridge SMD/SMT LQFP-32 2 Driver 2 Output 38 mA 6 V 28 V 170 ns 210 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate-Treiber High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 370Auf Lager
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 1 Output 10 A 4.75 V 9.5 V - 40 C + 125 C MASTERGAN Tray

STMicroelectronics Gate-Treiber 1A Low Side Gate Driver with configurable asymmetric sink/source 9’009Auf Lager
Min.: 1
Mult.: 1
: 3’000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8851 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Synch Rectifier Dual Smart Driver LLC 3’318Auf Lager
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Triple half-bridge high-voltage gate driver 2’369Auf Lager
5’000erwartet ab 14.05.2027
Min.: 1
Mult.: 1
: 1’000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 3 Output 350 mA 9 V 20 V 120 ns 50 ns - 40 C + 125 C STDRIVE601 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber High voltage half-bridge gate driver for GaN transistors 532Auf Lager
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 1 Output 5.5 A, 6 A 4.75 V 20 V 7 ns 5 ns - 40 C + 125 C Tube


STMicroelectronics Gate-Treiber Automotive galvanically isolated single gate driver 1’990Auf Lager
Min.: 1
Mult.: 1
Max.: 100
: 1’000

Isolated Gate Drivers AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Advanced IGBT/MOSFET driver 2’024Auf Lager
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 16 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Tube

STMicroelectronics Gate-Treiber Class-D Amplifier 2’588Auf Lager
Min.: 1
Mult.: 1
: 2’500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD352 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber SOLID STATE RELAY 36Auf Lager
3’000Auf Bestellung
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Tube
STMicroelectronics Gate-Treiber QUAD HIGH SIDE 1’100Auf Lager
Min.: 1
Mult.: 1
: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Quad HiSide smart Pwr Solid St Relay 2’842Auf Lager
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSO-12 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-33-E Tube
STMicroelectronics Gate-Treiber SS RELAY 360Auf Lager
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT SOP-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Tube
STMicroelectronics Gate-Treiber Quad HiSide smart Pwr Solid St Relay 2’126Auf Lager
Min.: 1
Mult.: 1
: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Sngl Ch HiSide Drivr 6’769Auf Lager
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 6 A 4.5 V 36 V - 40 C + 150 C VN5016AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Sngl Ch HiSide Drivr 1’636Auf Lager
2’500erwartet ab 26.02.2027
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-12 1 Driver 1 Output 2 A 4.5 V 36 V - 40 C + 150 C VN5050J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Sngl Ch HiSide Drivr 5’122Auf Lager
10’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 36 V - 40 C + 150 C VN5160S-E AEC-Q100 Reel, Cut Tape, MouseReel