Gate-Treiber

Ergebnisse: 275
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Verpackung/Gehäuse Anzahl der Treiber Anzahl der Ausgänge Ausgangsstrom Versorgungsspannung - Min. Versorgungsspannung - Max. Konfiguration Anstiegszeit Abfallzeit Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung
STMicroelectronics Gate-Treiber OMNIFET POWER MOSFET 40V 1.7 A 235Auf Lager
40’000erwartet ab 05.02.2027
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 24 V 170 ns 200 ns - 40 C + 150 C VNS1NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber OMNIFET II VIPower 35mOhm 12A 40V 914Auf Lager
25’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 24 V 250 ns 250 ns - 40 C + 150 C VNS3NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate-Treiber High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 112Auf Lager
Min.: 1
Mult.: 1

Half-Bridge Drivers Half-Bridge SMD/SMT QFN-31 2 Driver 3 Output 6.5 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Gate-Treiber Octal channel High Side Driver 487Auf Lager
Min.: 1
Mult.: 1
: 600

Driver ICs - Various High-Side SMD/SMT 8 Driver 8 Output 1 A 10.5 V 45 V - 40 C + 125 C VN808-32-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Quad Parallel
8’000Auf Bestellung
Min.: 1
Mult.: 1
: 1’000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-20 4 Driver 4 Output 700 mA 4.5 V 32 V - 40 C + 150 C L9338 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate-Treiber 0.5A Hi SideDrvr IND Inteligent Pwr Swtch
20’263Auf Bestellung
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 8 V 35 V 20 us 20 us - 25 C + 85 C L6375S Tube
STMicroelectronics Gate-Treiber Sngl Ch HiSide Drivr
9’997Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 3 A 4.5 V 36 V - 40 C + 150 C VN5025AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber High Side Driver Current Sense
57’580Auf Bestellung
Min.: 1
Mult.: 1
: 600

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 10 A 8 V 36 V - 40 C + 150 C VN5T006ASP-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate-Treiber Double Ch HS Driver 58V 8 to 36V 22A
39’964Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 5 A 8 V 36 V - 40 C + 150 C VN5T016AH-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber 6-channel high-side driver with 24-bit SPI interface for automotive applications
8’995Auf Bestellung
Min.: 1
Mult.: 1
: 3’000

Driver ICs - Various High-Side SMD/SMT QFN-32 6 Driver 6 Output 2.1 A 4 V 29 V 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber 4-channel high-side driver with 24-bit SPI interface for automotive applications
20’973Auf Bestellung
Min.: 1
Mult.: 1
: 3’000

Driver ICs - Various High-Side SMD/SMT QFN 4 Driver 4 Output 81.6 A 4 V 28 V Non-Inverting 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Double CH High-Side 41V 16mOhm 70A
7’195erwartet ab 12.02.2027
Min.: 1
Mult.: 1
: 600

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-16 2 Driver 2 Output 5 A 8 V 36 V - 40 C + 150 C VND5T016ASP-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate-Treiber Double Ch 100mOhm 58V 8 to 36V 22A
9’985Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 1.5 A 8 V 36 V - 40 C + 150 C VND5T100LAJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber 40V 6A OMNIFET
20’271erwartet ab 12.02.2027
Min.: 1
Mult.: 1
: 1’000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223-3 1 Driver 1 Output 3.5 A 36 V 470 ns 350 ns - 40 C + 150 C VNN7NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber QUAD CH HI-SIDE DRVR W/ANALOG CRRNT SNSE
5’000Auf Bestellung
Min.: 1
Mult.: 1
: 1’000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 2 A 4.5 V 28 V - 40 C + 150 C VNQ5E050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber OMNIFET II VIPower 35mOhm 12A 40V
85’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 18 A 36 V 350 ns 150 ns - 40 C + 150 C VNS14NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber 4 A dual low side MOSFET driver 386Auf Lager
Min.: 1
Mult.: 1
: 4’000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber High-voltage high and low side driver for automotive applications
5’000erwartet ab 28.05.2027
Min.: 1
Mult.: 1
: 2’500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 650 mA 6.3 V 17 V 50 ns 30 ns - 40 C + 125 C A6387 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber .05a High-Side Driver Power Switch
1’421erwartet ab 26.03.2027
Min.: 1
Mult.: 1
: 2’500

Driver ICs - Various High-Side SMD/SMT SO-8 1 Driver 1 Output 500 mA 8 V 35 V 20 us 20 us - 25 C + 85 C L6375S Reel, Cut Tape, MouseReel

STMicroelectronics Gate-Treiber High Volt High Low Driver
4’981erwartet ab 12.02.2027
Min.: 1
Mult.: 1
: 2’500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber High Volt High Low Driver
2’500erwartet ab 14.09.2026
Min.: 1
Mult.: 1
: 2’500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Reel, Cut Tape, MouseReel

STMicroelectronics Gate-Treiber HI-VOLTAGE HI/LW SIDE DRIVER
2’500erwartet ab 25.06.2027
Min.: 1
Mult.: 1
: 2’500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 21 V 75 ns 35 ns - 40 C + 125 C L6392 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber High Volt 600V Rail Off Line 3.3V
4’000Auf Bestellung
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Tube
STMicroelectronics Gate-Treiber Triple half-bridge gate driver with programmable currents
5’998Auf Bestellung
Min.: 1
Mult.: 1
: 3’000

Gate Drivers Half-Bridge SMD/SMT VFQFPN-40 3 Driver 3 Output 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Octal half-bridge pre-driver
1’000Auf Bestellung
Min.: 1
Mult.: 1
Max.: 100
: 2’500

Gate Drivers Half-Bridge SMD/SMT VQFN-48 8 Driver 8 Output 120 mA 6 V 28 V Reel, Cut Tape, MouseReel