KTA1142EUAT-TB

Kinetic Technologies
389-KTA1142EUAT-TB
KTA1142EUAT-TB

Mfr.:

Description:
Power Switch ICs - POE/LAN 7ARMS VBUS Protection Load Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
1 A
200 mOhms
48 V
- 40 C
+ 125 C
SMD/SMT
WQFN44-32
Brand: Kinetic Technologies
Number of Channels: 7 Channel
Operating Supply Current: 20 mA
Product Type: Power Switch ICs - POE / LAN
Series: KTA1142
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTA1142 IEEE 802.3bt-Compliant PoE-Powered Device

Kinetic Technologies KTA1142 IEEE 802.3bt-Compliant, PoE-Powered Device is a single-chip, highly integrated CMOS solution for Power-over-Ethernet (PoE) Powered Devices. The device includes a PWM controller incorporating all the circuitry required to design an efficient and smart converter for PoE and telecom mid-power applications up to a 71W output load. These applications include Voice over IP (VoIP) phones, 5G/LTE base stations, Wireless LAN access points, security cameras, and notebook computers.

In Stock: 1’472

Stock:
1’472 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.72 CHF 2.72
CHF 2.04 CHF 20.40
CHF 1.87 CHF 46.75
CHF 1.68 CHF 168.00
CHF 1.59 CHF 397.50
CHF 1.57 CHF 785.00
CHF 1.47 CHF 1’470.00
CHF 1.42 CHF 3’550.00
CHF 1.41 CHF 7’050.00