ADG1704BCCZ-RL7

Analog Devices
584-ADG1704BCCZ-RL7
ADG1704BCCZ-RL7

Mfr.:

Description:
Multiplexer Switch ICs 4:1, 2.4Ohms Low Voltage Multiplexer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG1704
Multiplexer Switch
SMD/SMT
LGA-16
1 Channel
4:1
1.08 V
5.5 V
1.08 V
2.75 V
3.2 Ohms
27 ns
87 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 194 MHz
Brand: Analog Devices
Dual Supply Voltage: 1.08 V to 2.75 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 68 dB
Operating Supply Voltage: 1.08 V to 5.5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.4 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 4.02 CHF 4.02
CHF 3.02 CHF 30.20
CHF 2.78 CHF 69.50
CHF 2.50 CHF 250.00
CHF 2.38 CHF 595.00
CHF 2.36 CHF 1’180.00
CHF 2.22 CHF 2’220.00
Full Reel (Order in multiples of 3000)
CHF 2.16 CHF 6’480.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.