SSOP-8 Multiplexer Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba Multiplexer Switch ICs x34 ANALOG MULTIPLEXER 2’286In Stock
Min.: 1
Mult.: 1
: 3’000

TC7W53 Multiplexers SMD/SMT SSOP-8 2 Channel 2 V 6 V 6 V 180 Ohms 255 ns 255 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Multiplexer Switch ICs L-MOS LOGIC 7’838In Stock
12’000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3’000

TC4W53 Multiplexers/Demultiplexers SMD/SMT SSOP-8 2 Channel 1 x 2:1 3 V 18 V 1.2 kOhms - 40 C + 85 C Reel, Cut Tape, MouseReel