PI3L500-AZFEX

Diodes Incorporated
729-PI3L500-AZFEX
PI3L500-AZFEX

Mfr.:

Description:
Multiplexer Switch ICs 3.3v 8-Channel 2:1 Mux/Demux

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
TQFN-56
8 Channel
8 x 2:1
3 V
3.6 V
6.5 Ohms
15 ns
9 ns
- 40 C
+ 85 C
Reel
Cut Tape
Bandwidth: 350 MHz
Brand: Diodes Incorporated
Off Isolation - Typ: - 32 dB
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.25 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 907

Stock:
907 Can Dispatch Immediately
Quantities greater than 907 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.66 CHF 1.66
CHF 1.23 CHF 12.30
CHF 1.11 CHF 27.75
CHF 1.00 CHF 100.00
CHF 0.934 CHF 233.50
CHF 0.926 CHF 463.00
Full Reel (Order in multiples of 2000)
2’000 Quote