TSSOP-14 Multiplexer Switch ICs

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Vishay / Siliconix Multiplexer Switch ICs CMOS 4-Ch Multiplxr 14-pin TSSOP 3’078In Stock
Min.: 1
Mult.: 1
: 3’000

DG604E Multiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 3 V 16 V 8 V 8 V 135 Ohms 26 ns 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 339In Stock
Min.: 1
Mult.: 1
Max.: 339

MAX4535 Multiplexers SMD/SMT TSSOP-14 2 Channel 2 x 2:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube

onsemi Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C 21’019In Stock
Min.: 1
Mult.: 1
: 2’500

MC74HC4066A Multiplexers/Demultiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 12 V 70 Ohms 25 ns 25 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 49In Stock
Min.: 1
Mult.: 1
Max.: 49

MAX4535 Multiplexers SMD/SMT TSSOP-14 2 Channel 2 x 2:1 9 V 36 V 4.5 V 20 V 400 Ohms 275 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 420In Stock
Min.: 1
Mult.: 1
Max.: 420
: 2’500

MAX4534 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 610In Stock
Min.: 1
Mult.: 1
Max.: 610

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 542In Stock
1’000Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 1’542
: 1’000

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 685In Stock
1’152Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 1’837

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 1’879In Stock
Min.: 1
Mult.: 1
Max.: 1’884
: 1’000

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 935In Stock
1’632Expected 2/9/2027
Min.: 1
Mult.: 1
Max.: 2’567

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 3.3 V 16 V 3.3 V 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 1’824In Stock
Min.: 1
Mult.: 1
Max.: 1’824
: 2’500

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 950 mOhms 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX 555In Stock
Min.: 1
Mult.: 1
Max.: 555

ADG5204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX 1’694In Stock
Min.: 1
Mult.: 1
Max.: 1’697
: 1’000

ADG5204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 459In Stock
Min.: 1
Mult.: 1
Max.: 411

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V 2.7 V 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 1’626In Stock
Min.: 1
Mult.: 1
Max.: 1’626
: 1’000

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V 2.7 V 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C 22’723In Stock
Min.: 1
Mult.: 1
: 2’500

MC14066B Multiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 3 V 18 V 280 Ohms 120 ns 80 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 279In Stock
1’000Expected 1/28/2027
Min.: 1
Mult.: 1
Max.: 1’111
: 1’000

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 3.3 V 16 V 3.3 V 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 10In Stock
1’000Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 1’010
: 1’000

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 10 Ohms 570 ns 575 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 10In Stock
Min.: 1
Mult.: 1
Max.: 10

MAX4534 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 88In Stock
Min.: 1
Mult.: 1
Max.: 88

MAX4534 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube

Diodes Incorporated Multiplexer Switch ICs 2 Channel I2Cbus Multiplexer 526In Stock
Min.: 1
Mult.: 1
: 2’500

Multiplexers SMD/SMT TSSOP-14 2 Channel 2 x 2:1 1.65 V 5.5 V 70 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Multiplexer Switch ICs X34 Bilateral Switch Other VCC: 2-5.5V 3’045In Stock
Min.: 1
Mult.: 1
: 2’500

74VHC4066AFT Multiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 5.5 V 86 Ohms 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-12V ANLG Mux/Demux -55 to 85deg C 532In Stock
Min.: 1
Mult.: 1
: 2’500

MC74VHC4066 Multiplexers/Demultiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 12 V 120 Ohms 80 ns 80 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe
454Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 454

ADG5404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 22 Ohms 250 ns 173 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe
1’422Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 1’422
: 1’000

ADG5404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 22 Ohms 250 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel