Power Switch ICs - Power Distribution

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH
4’542Expected 9/25/2026
Min.: 1
Mult.: 1
: 2’500

High Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 100m Ohm High-Side Mosfet Dual Switch
4’958Expected 2/5/2027
Min.: 1
Mult.: 1
: 2’500

High Side 2 Output 800 mA 500 mA 200 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2252 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution HIGH SIDE SMART POWR
1’000Expected 3/12/2027
Min.: 1
Mult.: 1

High Side 1 Output 2.8 A 90 mOhms 40 us 60 us 10 V to 36 V - 25 C + 85 C SMD/SMT PowerSO-10 VN540-E Tube
STMicroelectronics Power Switch ICs - Power Distribution Single Ch High Side 41V VCC 6mOhm 90A
4’200Expected 1/29/2027
Min.: 1
Mult.: 1
: 600

High Side 1 Output 10 A 90 A 9 mOhms 30 us 30 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT PowerSO-10 VN5E006ASP-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with CurrentSense analog feedback for automotive applications
5’000Expected 1/29/2027
Min.: 1
Mult.: 1
: 2’500

High-Side 1 Output 15 A 100 us - 40 C + 150 C SMD/SMT Octapak-7 VN7004CLH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback
5’000Expected 3/5/2027
Min.: 1
Mult.: 1
: 2’500

High Side 1 Output 5 A 96 A 17 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7008AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single channel high-side driver Current Sense analog feedback automotive
9’988On Order
Min.: 1
Mult.: 1
: 2’500

High Side 1 Output 15 A 82 A 6 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT Power SSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 6-channel high-side driver with 24-bit SPI interface automotive applications
2’999Expected 1/29/2027
Min.: 1
Mult.: 1
: 3’000

High Side 6 Output 35 A 32 mOhms 13 V - 40 C + 150 C SMD/SMT VN9E30F AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog
4’750On Order
Min.: 1
Mult.: 1
: 2’500

High Side 2 Output 2 A 18 A 50 mOhms 25 us 35 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT Power SSO-12 VND5050AJ-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback
2’692On Order
Min.: 1
Mult.: 1
: 1’000

High Side 2 Output 7 A 75 A 24 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT VND7012AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad channel high-side driver with MultiSense analog feedback for automotive app
2’500Expected 4/23/2027
Min.: 1
Mult.: 1
: 2’500

High Side 4 Output 2 A 15 A 300 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VNQ7E100AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad channel high-side driver Current Sense analog feedback automotive
2’500Expected 4/22/2027
Min.: 1
Mult.: 1
: 2’500

High Side 4 Output 7 A 30 A 25 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT Power SSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single Channel High-side Switch
1’000Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 100
: 2’500

Single Channel 1 Output 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SO-8 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications
1’217Expected 4/16/2027
Min.: 1
Mult.: 1
: 2’500

High Side 1 Output 5 A 77 A 32 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7016AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency high-side switch extended diag smart driving capacitive loads Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency high-side switch extended diag smart driving capacitive loads Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch ext diagnostics, smart driving for cap loads Non-Stocked Lead-Time 25 Weeks
Min.: 1’225
Mult.: 1’225

Tube
STMicroelectronics Power Switch ICs - Power Distribution Single channel high-side switches Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Tube
STMicroelectronics Power Switch ICs - Power Distribution Single channel high-side switches Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch with extended diagnostics and smart driving fo Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch with extended diagnostics and smart driving fo Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2’500

High Side 2 Output 5.6 A 17.9 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

Reel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay with SPI interfa Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

High Side 8 Output 700 mA 1.3 A 240 mOhms 22 us 40 us 2.75 V to 5.5 V SMD/SMT TFQFPN-32 ISO8200AQ Tube