5 GHz RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Skyworks Solutions, Inc. RF Amplifier 5GHz 22dBm 1024QAM 11ac PA 13’244In Stock
18’000Expected 12/29/2026
Min.: 1
Mult.: 1
: 4’500

5 GHz 5 V 35 dB Power Amplifiers SMD/SMT SMT-20 GaAs InGaP - 40 C + 85 C SKY85408 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier 2.5V to 5.5V 16dB 6.0V 6.0V 1200mW Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

5 GHz 2.5 V to 5.5 V 13 mA 16 dB 0.95 dB Low Noise Amplifiers SMD/SMT ESON6-G1-6 Si - 5 dBm - 40 C + 105 C NJG1175 Reel