2 GHz RF Switch ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Qorvo RF Switch ICs 5-2000MHz 75Ohm SP4T 28In Stock
Min.: 1
Mult.: 1
: 100

SP4T 5 MHz 2 GHz 0.45 dB 58 dB - 40 C + 85 C SMD/SMT QFN-12 Si QPC6742 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18’280In Stock
18’000Expected 3/11/2027
Min.: 1
Mult.: 1
: 3’000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 706In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 1’122In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSWA Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SPDT,RF Non-Stocked Lead-Time 12 Weeks
Min.: 15
Mult.: 15
SPDT 0 Hz 2 GHz 0.8 dB 30 dB - 55 C + 85 C SMD/SMT FP-13-6 GaAs
Mini-Circuits RF Switch ICs SP4T REFL DR 75-OHM 2GHZ RoHS Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

5 MHz 2 GHz Si JSW4 Reel
Mini-Circuits RF Switch ICs SP6T REFL DR 75-OHM 2GHZ RoHS Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

5 MHz 2 GHz Si JSW6 Reel
Qorvo RF Switch ICs 5-2000MHz 75Ohm SP4T Non-Stocked Lead-Time 24 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

SP4T 5 MHz 2 GHz 0.45 dB 58 dB - 40 C + 85 C SMD/SMT QFN-12 Si QPC6742 Reel
MACOM SW-284-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC Non-Stocked Lead-Time 12 Weeks
Min.: 2
Mult.: 2
SP6T 0 Hz 2 GHz 2.8 dB 28 dB - 55 C + 125 C GaAs
Nisshinbo NJG1800NB2-TE1
Nisshinbo RF Switch ICs High ISO 2.7Vdd 1.8V 39dB at 2GHz Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

2 GHz Si NJG1800 Reel