Microchip ATA6561 Series CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Microchip Technology CAN Interface IC CAN TRX with VIO PIN (SO8) 4’000In Stock
Min.: 4’000
Mult.: 4’000
: 4’000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with VIO PIN (DFN8) 61’165In Stock
Min.: 1
Mult.: 1
: 6’000

ATA6561 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with VIO PIN (SO8) 6’368In Stock
44’000Expected 10/26/2026
Min.: 1
Mult.: 1
: 4’000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8)
12’000Expected 10/15/2026
Min.: 6’000
Mult.: 6’000
: 6’000

ATA6561 High Speed SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel