1 Mb/s CAN-IC-Schnittstelle

Ergebnisse: 165
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN332DCNT 6’321Auf Lager
12’000erwartet ab 04.02.2027
Min.: 1
Mult.: 1
Max.: 1’001
: 3’000

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
MaxLinear CAN-IC-Schnittstelle 3.3V CAN Bus XCVR Loopback Mode 1’687Auf Lager
3’234erwartet ab 16.02.2027
Min.: 1
Mult.: 1

XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
MaxLinear CAN-IC-Schnittstelle 3.3V CAN Bus XCVR Sleep Mode 1’140Auf Lager
Min.: 1
Mult.: 1
: 2’500

XR31234 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel, Cut Tape
ROHM Semiconductor CAN-IC-Schnittstelle Transceiver LSI for CAN Com 9’555Auf Lager
Min.: 1
Mult.: 1
: 2’500

CAN Transceiver SMD/SMT SOP-J8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors CAN-IC-Schnittstelle Legacy CAN transceiver 5’418Auf Lager
Min.: 1
Mult.: 1
: 1’000

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle High Speed Low Pwr CAN Transceiver 13’869Auf Lager
Min.: 1
Mult.: 1
Max.: 230
: 3’000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle HS LP CAN TRANSC 10’867Auf Lager
Min.: 1
Mult.: 1
Max.: 550
: 3’000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi CAN-IC-Schnittstelle NCV7342MW3R2G 21’055Auf Lager
Min.: 1
Mult.: 1
Max.: 690
: 3’000

NCV7342 High Speed CAN Transceiver SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle High Spd Lo Pwr CAN Transceiver 6’196Auf Lager
3’000erwartet ab 01.09.2026
Min.: 1
Mult.: 1
: 3’000

NCV7349 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 75 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle CAN FDansceiver High Speed w/ NC 24’007Auf Lager
54’000erwartet ab 11.09.2026
Min.: 1
Mult.: 1
Max.: 6’000
: 3’000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle CAN Fdansceiver High Speed w/ VIO 9’088Auf Lager
Min.: 1
Mult.: 1
Max.: 270
: 3’000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver with standby and sleep mode 6’017Auf Lager
Min.: 1
Mult.: 1
: 2’500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-IC-Schnittstelle W/ SPI Interface 1’824Auf Lager
9’900erwartet ab 22.09.2026
Min.: 1
Mult.: 1
: 1’100

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 1’031Auf Lager
1’980Auf Bestellung
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 786Auf Lager
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 3’235Auf Lager
Min.: 1
Mult.: 1
: 3’300

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 269Auf Lager
480erwartet ab 31.08.2026
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 956Auf Lager
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 645Auf Lager
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Texas Instruments CAN-IC-Schnittstelle Industrial CAN Trans ALT 595-SN65HVD1040 ALT 595-SN65HVD1040DR 709Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle STANDBY MODE A 595-S N65HVD230D A 595-SN A 595-SN65HVD230D 96Auf Lager
260’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SN65HVD230 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver A 595-SN65HVD231QDR A 595-SN65HVD231QDR 302Auf Lager
Min.: 1
Mult.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments CAN-IC-Schnittstelle INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D 70Auf Lager
2’500erwartet ab 05.10.2026
Min.: 1
Mult.: 1
: 2’500

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle CAN Transceiver A 59 5-SN65HVD257DR A 59 A 595-SN65HVD257DR 45Auf Lager
Min.: 1
Mult.: 1

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver s A 595-TCAN330DCNR A 595-TCAN330DCNR 486Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel