1 Mb/s CAN-IC-Schnittstelle

Ergebnisse: 165
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN332DR 268Auf Lager
Min.: 1
Mult.: 1

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN332DCNR 2Auf Lager
1’750Auf Bestellung
Min.: 1
Mult.: 1
: 250

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN334DR 278Auf Lager
Min.: 1
Mult.: 1

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver A 595-TCAN337DCNR A A 595-TCAN337DCNR 671Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 76Auf Lager
2’500erwartet ab 12.11.2026
Min.: 1
Mult.: 1
: 2’500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics CAN-IC-Schnittstelle Hi-Spd Can Bus Trans 72Auf Lager
5’000erwartet ab 07.10.2026
Min.: 1
Mult.: 1
: 2’500

L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 246Auf Lager
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Texas Instruments CAN-IC-Schnittstelle High Speed EMC Opt C AN Transceiver A 59 A 595-SN65HVD1050D 9’414Auf Lager
47’500Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle High Speed EMC Opt C AN Transceiver ALT ALT 595-SN65HVD1050DR 47Auf Lager
10’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Mil Enhance EMC Opt CAN Xcvr 43Auf Lager
5’000erwartet ab 14.10.2026
Min.: 1
Mult.: 1
: 2’500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 55 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver A 595-SN65HVD230QD A 595-SN65HVD230QD 69Auf Lager
25’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle SLEEP MODE A 595-SN6 5HVD231D A 595-SN65 A 595-SN65HVD231D 9Auf Lager
30’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN TRANSCEIVE R A 595-SN65HVD232D A 595-SN65HVD232D 99Auf Lager
70’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SN65HVD232 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3 V CAN Trnscvr -4 0 to 125C A 595-S65 A 595-S65HVD232QDRG4Q1 71Auf Lager
7’500Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Standby Mode Loop-ba ck A 595-SN65HVD233 A 595-SN65HVD233D 83Auf Lager
65’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V Automotive CAN Bus Transceivers 8- 67Auf Lager
22’500Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V Automotive CAN Bus Transceivers 8- 26Auf Lager
5’000erwartet ab 26.08.2026
Min.: 1
Mult.: 1
: 2’500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 5V CAN Xcvr w/ I/O L ev Shift & Sply Opt 283Auf Lager
2’500erwartet ab 08.10.2026
Min.: 1
Mult.: 1
: 2’500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 70 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN330DCNT 877Auf Lager
6’000erwartet ab 01.01.2027
Min.: 1
Mult.: 1
: 3’000

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
MaxLinear CAN-IC-Schnittstelle 3.3V CAN Bus XCVR Loopback Mode 312Auf Lager
Min.: 1
Mult.: 1
: 2’500

XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel, Cut Tape, MouseReel
MaxLinear CAN-IC-Schnittstelle 3.3V CAN Bus XCVR Sleep Mode 521Auf Lager
392erwartet ab 03.09.2026
Min.: 1
Mult.: 1

XR31234 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
MaxLinear CAN-IC-Schnittstelle 3.3V CAN Bus XCVR Autobaud LB Mode 398Auf Lager
588Auf Bestellung
Min.: 1
Mult.: 1

XR31235 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
onsemi CAN-IC-Schnittstelle HS CAN TRANSC. (EDGE-WU) 2’229Auf Lager
Min.: 1
Mult.: 1
: 3’000

NCV7340 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 57 mA 6 kV AEC-Q100 Reel, Cut Tape
onsemi CAN-IC-Schnittstelle High Spd Lo Pwr CAN Transceiver 907Auf Lager
3’000erwartet ab 15.09.2026
Min.: 1
Mult.: 1
: 3’000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 1’386Auf Lager
Min.: 1
Mult.: 1
: 2’500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 35 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel