+ 125 C AEC-Q100 Interface - Specialised

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Texas Instruments Interface - Specialised Automotive 35-V mult i-switch detection 3’188In Stock
Min.: 1
Mult.: 1
: 2’000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
ROHM Semiconductor Interface - Specialised CXPI Transceiver for Automotive 935In Stock
Min.: 1
Mult.: 1
: 2’500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100

Texas Instruments Interface - Specialised AC Two Ch Squib Driv er 1’054In Stock
Min.: 1
Mult.: 1
: 2’000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1’057In Stock
Min.: 1
Mult.: 1
Max.: 111

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Texas Instruments Interface - Specialised Autom 24-Input Multi pleSwitchDetect 1’739In Stock
4’000Expected 12/31/2026
Min.: 1
Mult.: 1
: 2’000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 755In Stock
Min.: 1
Mult.: 1
: 2’500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2’661In Stock
Min.: 1
Mult.: 1
: 2’500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 5In Stock
2’500Expected 11/23/2026
Min.: 1
Mult.: 1
Max.: 500
: 2’500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
NXP Semiconductors PCA9704PW/Q900J
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package Non-Stocked Lead-Time 16 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100