RS-232-IC-Interface

Ergebnisse: 719
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Montageart Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Texas Instruments RS-232-IC-Interface Enhanced Product 3- to 5.5-V 250kbps RS- 8’425Auf Lager
Min.: 1
Mult.: 1
: 2’000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDW 5’948Auf Lager
Min.: 1
Mult.: 1
: 2’000

SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS-232 Xceiver A 595 -TRS3386EIPW A 595- A 595-TRS3386EIPW 8’088Auf Lager
Min.: 1
Mult.: 1
: 2’000

TSSOP-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Multichannel RS-232 compatible line driv 1’967Auf Lager
Min.: 1
Mult.: 1
Max.: 1’001
: 2’000

TSSOP-28 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232D 7’636Auf Lager
Min.: 1
Mult.: 1
: 2’500

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS-232 Transceiver w / Split Supply Pin 3’024Auf Lager
Min.: 1
Mult.: 1
: 3’000

VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-232-IC-Interface Multichannel RS-232 compatible line driv 10’219Auf Lager
Min.: 1
Mult.: 1
: 5’000

VQFN-32 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232-IC-Interface +/-15KV 5V SNGL SUPP RS-232 0-70C 27’140Auf Lager
Min.: 1
Mult.: 1
: 1’500

SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Triple RS-232 A 595- TL145406DW A 595-TL A 595-TL145406DW 1’146Auf Lager
Min.: 1
Mult.: 1
: 2’000

SOIC-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 5 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 2’000Auf Lager
Min.: 1
Mult.: 1
: 2’000

SSOP-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECDW 1’220Auf Lager
Min.: 1
Mult.: 1
: 1’000

SOIC-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Quadruple Low-Power Line Driver A 595-LT A 595-LT1030CD 2’017Auf Lager
Min.: 1
Mult.: 1
: 2’500

SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDW 1’885Auf Lager
Min.: 1
Mult.: 1
: 2’000

SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr 1’786Auf Lager
Min.: 1
Mult.: 1
: 2’000

SSOP-16 TRS3227 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Mil Enhance 3V-5.5V MultiCh RS-232 871Auf Lager
Min.: 1
Mult.: 1
: 2’000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3238EDB 1’234Auf Lager
Min.: 1
Mult.: 1
: 2’000

SSOP-28 SN65C3238E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Quadruple Low-Power Line Driver 1’635Auf Lager
Min.: 1
Mult.: 1
: 2’000

SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232ECDW 4’325Auf Lager
Min.: 1
Mult.: 1
: 2’000

SOIC-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS232 A 595-MAX3243I DW A 595-MAX3243IDW A 595-MAX3243IDW 1’200Auf Lager
Min.: 1
Mult.: 1
: 1’000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EID 6’137Auf Lager
Min.: 1
Mult.: 1
: 2’500

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS-232 Xceiver A 595 -TRS3386ECDW A 595- A 595-TRS3386ECDW 1’832Auf Lager
Min.: 1
Mult.: 1
: 2’000

SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IDB 886Auf Lager
Min.: 1
Mult.: 1
: 2’000

SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Quadruple Low-Power Line Driver A 595-SN A 595-SN75C188D 2’248Auf Lager
Min.: 1
Mult.: 1
: 2’500

SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DW 1’815Auf Lager
Min.: 1
Mult.: 1
: 2’000

SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 5V Dual RS-232 Line Drvr/Rcvr 1’723Auf Lager
Min.: 1
Mult.: 1
: 2’000

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel