RS-485-IC-Schnittstelle

Ergebnisse: 323
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Texas Instruments RS-485-IC-Schnittstelle Quad RS-485 Diff Lin e Driver A 595-SN75 A 595-SN75LBC174ADWR 39Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 SN75LBC174A Driver 30 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 23 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485-IC-Schnittstelle Diff Line Driver 26Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485-IC-Schnittstelle Trans Volt Spprssn D iff Transceiver 183Auf Lager
800erwartet ab 27.08.2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA 0 C + 70 C 30 kV Tube
Texas Instruments RS-485-IC-Schnittstelle 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DGSR 599Auf Lager
560erwartet ab 12.10.2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485-IC-Schnittstelle Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR 89Auf Lager
2’500erwartet ab 25.08.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Diff Bus Trans 1’151Auf Lager
5’000erwartet ab 18.09.2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Tube
Texas Instruments RS-485-IC-Schnittstelle 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCT 434Auf Lager
9’400Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT VSON-10 SN65HVD01 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCR 60Auf Lager
750erwartet ab 15.10.2026
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-10 SN65HVD01 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD10DR 47Auf Lager
2’500erwartet ab 17.09.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485-IC-Schnittstelle 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGK 295Auf Lager
2’500erwartet ab 22.10.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle AC 70V Fault-Prot RS -485 Xcvr 39Auf Lager
5’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082EDR 32Auf Lager
2’500erwartet ab 08.02.2027
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085ED 87Auf Lager
15’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485-IC-Schnittstelle Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088EDGK 602Auf Lager
12’500erwartet ab 30.11.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT VSSOP-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088ED 172Auf Lager
2’500erwartet ab 22.10.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088EDR 121Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Full-Duplex RS- 485 Drvr & Rcvr A 5 A 595-SN65HVD37D 923Auf Lager
2’500erwartet ab 24.08.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-14 SN65HVD37 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 800 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485-IC-Schnittstelle 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD72DGKR 300Auf Lager
320erwartet ab 17.08.2026
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube

Texas Instruments RS-485-IC-Schnittstelle 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD72DGK 3’765Auf Lager
2’500erwartet ab 17.09.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT VSSOP-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD78DRBT 66Auf Lager
3’000erwartet ab 09.10.2026
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SON-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Bus-Polarity Correct RS-485 Trnscvr A 59 A 595-SN65HVD888D 949Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD888 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Quad LP Diff Bus 198Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485-IC-Schnittstelle Differential Bus 215Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485-IC-Schnittstelle Trans Volt Spprssn D iff Transceiver ALT ALT 595-SN65LBC184DR 528Auf Lager
2’500erwartet ab 26.11.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGGR 5Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube