MSOP-10 RS-485 Interface IC

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGSR 3’895In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3083EDGS 2’920In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD3083E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70DGS A A 595-SN65HVD70DGS 2’268In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD70 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGSR 1’480In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3086EDGS 3’895In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 500KBPS FULL DUP 486In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788173 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2’825In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1’243In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGSR 6’162In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 THVD1512 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70DGSR A A 595-SN65HVD70DGSR 264In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD70 - 40 C + 125 C Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 135In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 475In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 227In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGS 4’024In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGS 5’922In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470DGS A 595-SN65HVD1470DGS 3’085In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGS 2’351In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGS 2’074In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DGS 2’197In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 10MBPS FULL DUPL 308In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 1’427In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 948In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3080EDGS 4’424In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 SN65HVD3080E Transceiver 200 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGS 4’377In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT MSOP-10 THVD1512 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-485 Interface IC IEC-6100 10LD MSOP,-40+85,5V RS-485 HIGH VOD TRANS 10MBPS FULL DUPLEX 1’818In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA78815 10 Mb/s 5 V 5 V - 40 C + 85 C Tube