SO-8 RS-485-IC-Schnittstelle

Ergebnisse: 10
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Verpackung
Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 11’746Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SO-8 MAX14789E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 314Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14787E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Tube
STMicroelectronics RS-485-IC-Schnittstelle High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 3’005Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics RS-485-IC-Schnittstelle High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 1’902Auf Lager
2’500erwartet ab 07.09.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 35kV High-ESD PROFIBUS RS-485 Transceiver 2’108Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 381Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14789E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 35kV High-ESD PROFIBUS RS-485 Transceiver 229Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 35kV High-ESD PROFIBUS RS-485 Transceiver 90Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 35kV High-ESD PROFIBUS RS-485 Transceiver Nicht-auf-Lager-Vorlaufzeit 14 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

SMD/SMT SO-8 MAX14770E ESD Protection Reel
Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication Nicht-auf-Lager-Vorlaufzeit 14 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

SMD/SMT SO-8 MAX14787E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Reel