SOIC-8 RS-485-IC-Schnittstelle

Ergebnisse: 234
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices RS-485-IC-Schnittstelle 52Mbps Prec Delay RS485 Fail-Safe Trans 182Auf Lager
Min.: 1
Mult.: 1
Max.: 182

SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485-IC-Schnittstelle 52Mbps Prec Delay RS485 Fail-Safe Trans 242Auf Lager
Min.: 1
Mult.: 1
Max.: 242

SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485-IC-Schnittstelle L Pwr RS485 Int Tran 1’613Auf Lager
600erwartet ab 09.09.2026
Min.: 1
Mult.: 1
Max.: 2’216

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Tube
Analog Devices RS-485-IC-Schnittstelle L Pwr RS485 Int Tran 3’760Auf Lager
Min.: 1
Mult.: 1
Max.: 4’260
: 2’500

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle L Pwr RS485 Int Tran 2’818Auf Lager
Min.: 1
Mult.: 1
Max.: 3’143

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485-IC-Schnittstelle High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD06D 1’547Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10D 2’629Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD10DR 2’244Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10QD 3’644Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Mil Enhance 3.3V RS- 485 Xcvr 484Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11D 4’533Auf Lager
30’000erwartet ab 11.02.2027
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD12D 1’344Auf Lager
12’500erwartet ab 17.12.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD12DR 1’373Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Extended Common-mode Transceiver A 595-S A 595-SN65HVD22D 2’348Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Extended Common-mode Transceiver A 595-S A 595-SN65HVD24D 2’339Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD24 Transceiver 3 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 14 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V-Supply RS-485 A 595-SN65HVD72DR A 5 A 595-SN65HVD72DR 3’399Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485-IC-Schnittstelle 3.3V-Supply RS-485 A 595-SN65HVD78DR A 5 A 595-SN65HVD78DR 3’625Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485-IC-Schnittstelle 3.3V-Supply RS-485 A 595-SN65HVD78D A 59 A 595-SN65HVD78D 6’619Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Mil Enhance Diff Bus Xcvrs 1’330Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176QDRG4 1’613Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Low-Power Diff Line Driver/Receiver A 59 A 595-SN65LBC179AD 795Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65LBC179A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179D 3’440Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle RS485 Low Power A 59 5-SN75HVD3082ED A 5 A 595-SN75HVD3082ED 5’329Auf Lager
7’500erwartet ab 14.09.2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 1/2-duplex 15-kV ESD Transceiver A 595-S A 595-SN75LBC182D 2’185Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOIC-8 SN75LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DR 1’384Auf Lager
Min.: 1
Mult.: 1
: 250

SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel