Sensor Interface

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface AC Sgl Supply Auto Z ero Sensor Amp Non-Stocked Lead-Time 26 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel
Texas Instruments Sensor Interface DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 100

5.5 V 2.7 V 0 C + 70 C SMD/SMT Die
Texas Instruments Sensor Interface DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 30
Mult.: 10

5.5 V 2.7 V 0 C + 70 C SMD/SMT Die
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner ALT 595-PGA309AIPWT Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel
Texas Instruments Sensor Interface Programmable resisti ve sensing conditio A 595-PGA900ARHHT Non-Stocked Lead-Time 16 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

Programmable Resistive Sensing Conditioner I2C, SPI, UART 30 V 3.3 V 2.6 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel
Texas Instruments Sensor Interface Programmable resisti ve sensing conditio A 595-PGA900AYZST Non-Stocked Lead-Time 26 Weeks
Min.: 1’500
Mult.: 1’500
: 1’500

Programmable Resistive Sensing Conditioner I2C, SPI, UART 30 V 3.3 V 2.6 mA - 40 C + 150 C SMD/SMT DSBGA-36 Reel
Texas Instruments Sensor Interface Programmable resisti ve sensing conditio A 595-PGA900AYZSR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

Programmable Resistive Sensing Conditioner 1-Wire, I2C, SPI, UART 30 V 3.3 V 2.6 mA - 40 C + 150 C SMD/SMT DSBGA-36 Reel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBT Non-Stocked Lead-Time 26 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel
Texas Instruments Sensor Interface Dual-channel IO-Link device physical lay Non-Stocked Lead-Time 16 Weeks
Min.: 5’000
Mult.: 5’000
: 5’000
IO-Link 3-Wire, SPI 36 V 7 V 1.4 mA - 40 C + 125 C SMD/SMT VQFN-24 8 kV Reel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1’500

Digital Sensor Output Driver Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Transformer drive ul trasonic sensor IC A 595-TUSS4440TRTJT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3’000

Ultrasonic Sensor IC SPI 36 V 5 V - 25 C + 105 C SMD/SMT WQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Hi Spd Bfr for CCD S ensor A 595-VSP1000 A 595-VSP1000DSFT Non-Stocked Lead-Time 26 Weeks
Min.: 5’000
Mult.: 5’000
: 5’000

0 C + 85 C SMD/SMT SON-6 Reel
Texas Instruments Sensor Interface Hi Spd Bfr for CCD S ensor A 595-VSP1000 A 595-VSP1000DSFR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

0 C + 85 C SMD/SMT SON-6 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Prec Lo-Drift 4-20mA 2-Wire Trnsmtr A 59 A 595-XTR101AU Non-Stocked Lead-Time 26 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

40 V 11.6 V - 40 C + 85 C SMD/SMT SOIC-16 Reel
Texas Instruments Sensor Interface 4-20mA 2Wire Trsmtr 'Smart' Prog A 595-X A 595-XTR108EA/2K5 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Current Transmitter Serial, 2-Wire, SPI 5.5 V 4.5 V 500 uA - 40 C + 85 C SMD/SMT QSOP-24 Tube
Broadcom / Avago Sensor Interface Sigl Conditioning IC f/ Opt Proximity Sen Non-Stocked Lead-Time 16 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

70 uA - 40 C + 85 C SMD/SMT QFN-8 Reel
Silicon Labs Sensor Interface I2C proximity/ambient light sensor with 2 LED drivers, AEC-Q100 Non-Stocked
Min.: 2’500
Mult.: 2’500
: 2’500

3.6 V 1.71 V 4.3 mA - 40 C + 85 C SMD/SMT QFN-10 AEC-Q100 Reel
Silicon Labs Sensor Interface Non-Stocked
Min.: 1
Mult.: 1
3.6 V 1.62 V 4.5 mA - 40 C + 85 C SMD/SMT DFN-10 AEC-Q100
Silicon Labs Sensor Interface Non-Stocked
Min.: 2’500
Mult.: 1

3.6 V 1.62 V 4.5 mA - 40 C + 85 C SMD/SMT DFN-10 AEC-Q100
Silicon Labs Sensor Interface Optical Sensor AEC-Q100 Non-Stocked
Min.: 1
Mult.: 1
3.6 V 1.62 V 4.5 mA - 40 C + 85 C SMD/SMT DFN-10 AEC-Q100
Silicon Labs Sensor Interface Optical Sensor AEC-Q100 Non-Stocked
Min.: 2’500
Mult.: 1

3.6 V 1.62 V 4.5 mA - 40 C + 85 C SMD/SMT DFN-10 AEC-Q100
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 Non-Stocked
Min.: 13’000
Mult.: 13’000
: 13’000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 Non-Stocked
Min.: 13’000
Mult.: 13’000
: 13’000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 Non-Stocked
Min.: 13’000
Mult.: 13’000
: 13’000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel