NOR 2 Input Logic Gates

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates Sgl 2 Input Pos NOR 0.8 to 3.6V 4mA 3.0V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 5’000

NOR 1 Gate AUP 2 Input X2-DFN1409-6 1 Output 4 mA - 4 mA 34.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NOR GATE 1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3’000

NOR 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10’000

NOR 2 Gate 2 Input XSON-5 1 Output 19.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GX/SOT1226/X2SON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10’000

NOR 1 Gate AUP 2 Input X2SON-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GZ/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10’000

NOR 2 Gate 2 Input XSON-5 1 Output 19.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GW-Q100/SOT353/UMT5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3’000

NOR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GZ/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10’000

NOR 1 Gate 74HCT 2 Input XSON-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GV/SOT753/SO5 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3’000

NOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC02PW/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2’500

NOR 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 2.2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GV/SOT753/SO5 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3’000

NOR 1 Gate HCT 2 Input SC-74A-5 1 Output 2 mA - 2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT02D/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2’500

NOR 4 Gate LVT 2 Input SOIC-14 1 Output 32 mA - 20 mA 2.8 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT02PW/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2’500

NOR 4 Gate LVT 2 Input TSSOP-14 1 Output 32 mA - 20 mA 2.8 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR QUAD Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 2’500

NOR 4 Gate MC74V 2 Input TSSOP-14 1 Output 8 mA - 8 mA 3.6 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT NOR GATE Non-Stocked Lead-Time 51 Weeks
Min.: 1
Mult.: 1
: 8’000

NOR 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel