CMOS Counter Shift Registers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 4’754In Stock
Min.: 1
Mult.: 1
: 2’500

Serial/Parallel to Serial 8 bit SOIC-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers SHIFT REGISTER 3-STATE 1’737In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2’500

D-Type Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 Input CMOS 24 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Counter Shift Registers 1.1V to 3.6V eight-b it shift registers 188In Stock
3’000Expected 8/21/2026
Min.: 1
Mult.: 1
: 3’000

D-Type Storage Register Serial to Parallel 8 Circuit 8 bit TSSOP-16 74LVC CMOS 4 Line CMOS 1.1 V 3.6 V - 65 C + 150 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 164In Stock
22’500Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 2’970
: 2’500

Serial/Parallel to Serial 8 bit TSSOP-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Counter Shift Registers Enhanced-product 8-bit shift register with logic-level shifter Non-Stocked Lead-Time 16 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Parallel Load Shift Parallel to Serial 8 bit TSSOP-16 CMOS 12 Input CMOS 47.2 ns 1.8 V 5.5 V - 55 C + 125 C Reel